Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707681Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3577932RL
Cut Tape3577932
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.650 | CNY19.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.650 (CNY22.2045) |
| 10+ | CNY18.360 (CNY20.7468) |
| 50+ | CNY17.060 (CNY19.2778) |
| 100+ | CNY15.540 (CNY17.5602) |
| 200+ | CNY13.830 (CNY15.6279) |
| 500+ | CNY12.110 (CNY13.6843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707681Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3577932RL
Cut Tape3577932
Product RangeWE-PD Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeWE-PD Series
DC Resistance Max0.77ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
780mA
Saturation Current (Isat)
1.3A
DC Resistance Max
0.77ohm
Product Length
12mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004329
