SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY5.980 (CNY6.7574)100+ CNY4.980 (CNY5.6274)500+ CNY4.400 (CNY4.972)1000+ CNY4.160 (CNY4.7008)2000+ CNY3.850 (CNY4.3505)More Pricing... | 3.3µH | - | 2.4A | - | Shielded | 3A | - | SRP0312 Series | - | 0.129ohm | ± 10% | - | 3.4mm | 3.1mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.010 (CNY9.0513)50+ CNY5.720 (CNY6.4636)100+ CNY4.800 (CNY5.424)250+ CNY4.460 (CNY5.0398)500+ CNY4.120 (CNY4.6556)More Pricing... | 1µH | - | 11A | - | Shielded | 15.7A | - | SRP0620 Series | - | 0.0106ohm | ± 10% | - | 7.1mm | 6.7mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY5.630 (CNY6.3619)100+ CNY4.690 (CNY5.2997)500+ CNY4.140 (CNY4.6782)1000+ CNY3.920 (CNY4.4296)2000+ CNY3.630 (CNY4.1019)More Pricing... | 4.7µH | - | 2.4A | - | Shielded | 3.6A | - | SRP0510 Series | - | 0.151ohm | ± 10% | - | 5.4mm | 5.1mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.960 (CNY15.7748)10+ CNY11.550 (CNY13.0515)25+ CNY10.240 (CNY11.5712)50+ CNY9.850 (CNY11.1305)100+ CNY9.410 (CNY10.6333)More Pricing... | 6.8µH | - | 10A | - | Shielded | 15A | - | HCM1A1307V2 Series | - | 0.0115ohm | ± 20% | - | 13.45mm | 12.6mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.880 (CNY6.6444)50+ CNY4.820 (CNY5.4466)250+ CNY3.970 (CNY4.4861)500+ CNY3.890 (CNY4.3957)1500+ CNY3.690 (CNY4.1697)More Pricing... | 1µH | - | 5A | - | Shielded | 5.5A | - | SRP3020C Series | - | 0.036ohm | ± 20% | - | 3.5mm | 3.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY25.290 (CNY28.5777)5+ CNY23.240 (CNY26.2612)10+ CNY21.180 (CNY23.9334)25+ CNY19.350 (CNY21.8655)50+ CNY17.260 (CNY19.5038)More Pricing... | 8.2µH | - | 18A | - | Shielded | 28A | - | SRP1770C Series | - | 0.0108ohm | ± 20% | - | 17.8mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.930 (CNY8.9609)10+ CNY6.600 (CNY7.458)50+ CNY5.840 (CNY6.5992)100+ CNY5.520 (CNY6.2376)200+ CNY5.110 (CNY5.7743)More Pricing... | 680nH | - | 24A | - | Shielded | 45A | - | SRP1038C Series | - | 2700µohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.560 (CNY6.2828)50+ CNY4.870 (CNY5.5031)250+ CNY4.030 (CNY4.5539)500+ CNY3.620 (CNY4.0906)1000+ CNY3.410 (CNY3.8533) | 2.2µH | - | 5.5A | - | Shielded | 7A | - | SRP0612 Series | - | 0.0388ohm | ± 10% | - | 7.1mm | 6.7mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY5.160 (CNY5.8308)100+ CNY4.300 (CNY4.859)500+ CNY3.800 (CNY4.294)1000+ CNY3.590 (CNY4.0567)2000+ CNY3.330 (CNY3.7629)More Pricing... | 2.2µH | - | 2.3A | - | Shielded | 2.7A | - | SRP0310 Series | - | 0.118ohm | ± 10% | - | 3.4mm | 3.1mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.680 (CNY7.5484)50+ CNY5.560 (CNY6.2828)250+ CNY4.910 (CNY5.5483)500+ CNY4.650 (CNY5.2545)1500+ CNY4.300 (CNY4.859)More Pricing... | 6.8µH | - | 2.8A | - | Shielded | 5A | - | SRP5020C Series | - | 0.15ohm | ± 20% | - | 5.7mm | 5.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.450 (CNY11.8085)50+ CNY8.090 (CNY9.1417)250+ CNY5.840 (CNY6.5992)500+ CNY5.520 (CNY6.2376)1000+ CNY5.030 (CNY5.6839)More Pricing... | 4.7µH | - | 4.1A | - | Shielded | 6A | - | HCM1A0503V2 Series | - | 0.047ohm | ± 20% | - | 5.4mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.630 (CNY24.4419)5+ CNY19.700 (CNY22.261)10+ CNY17.770 (CNY20.0801)25+ CNY17.420 (CNY19.6846)50+ CNY17.060 (CNY19.2778)More Pricing... | 5.6µH | - | 24A | - | Shielded | 35A | - | SRP1770C Series | - | 6800µohm | ± 20% | - | 17.8mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.640 (CNY7.5032)50+ CNY6.620 (CNY7.4806)100+ CNY5.860 (CNY6.6218)250+ CNY5.090 (CNY5.7517)500+ CNY4.330 (CNY4.8929)More Pricing... | 1µH | - | 11A | - | Shielded | 22A | - | SRP7028C Series | - | 0.01ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.930 (CNY8.9609)50+ CNY6.550 (CNY7.4015)250+ CNY5.390 (CNY6.0907)500+ CNY5.260 (CNY5.9438)1000+ CNY4.710 (CNY5.3223)More Pricing... | 4.7µH | - | 4A | - | Shielded | 6A | - | SRP5030C Series | - | 0.053ohm | ± 20% | - | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.200 (CNY4.746)100+ CNY3.680 (CNY4.1584)500+ CNY3.050 (CNY3.4465)1000+ CNY2.740 (CNY3.0962)2000+ CNY2.580 (CNY2.9154) | 2.2µH | - | 2.7A | - | Shielded | 3.2A | - | SRP3012C Series | - | 0.115ohm | ± 20% | - | 3.5mm | 3.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY5.420 (CNY6.1246)100+ CNY4.550 (CNY5.1415)500+ CNY4.020 (CNY4.5426)1000+ CNY3.820 (CNY4.3166)2000+ CNY3.560 (CNY4.0228)More Pricing... | 4.7µH | - | 1.9A | - | Shielded | 2.5A | - | SRP0312 Series | - | 0.21ohm | ± 10% | - | 3.4mm | 3.1mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.540 (CNY7.3902)50+ CNY5.920 (CNY6.6896)250+ CNY5.430 (CNY6.1359)500+ CNY5.070 (CNY5.7291)1500+ CNY4.710 (CNY5.3223)More Pricing... | 500nH | - | 3.8A | - | Shielded | 1.8A | - | WE-PMI Series | - | 0.0225ohm | ± 20% | - | 3.2mm | 2.6mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.070 (CNY6.8591)50+ CNY5.090 (CNY5.7517)250+ CNY4.510 (CNY5.0963)500+ CNY4.290 (CNY4.8477)1500+ CNY3.990 (CNY4.5087)More Pricing... | 0.22µH | - | 16A | - | Shielded | 23A | - | SRP5020C Series | - | 4600µohm | ± 20% | - | 5.7mm | 5.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.830 (CNY11.1079)10+ CNY8.390 (CNY9.4807)100+ CNY5.920 (CNY6.6896)500+ CNY5.160 (CNY5.8308)1000+ CNY4.710 (CNY5.3223)More Pricing... | 3.3µH | - | 5A | - | Shielded | 7A | - | SRP5030C Series | - | 0.038ohm | ± 20% | - | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY5.950 (CNY6.7235)100+ CNY5.210 (CNY5.8873)500+ CNY4.320 (CNY4.8816)1000+ CNY3.870 (CNY4.3731)2000+ CNY3.570 (CNY4.0341)More Pricing... | 2.2µH | - | 4.2A | - | Shielded | 6.8A | - | SRP0512 Series | - | 0.0515ohm | ± 10% | - | 5.4mm | 5.1mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.420 (CNY8.3846)50+ CNY6.140 (CNY6.9382)250+ CNY5.450 (CNY6.1585)500+ CNY5.230 (CNY5.9099)1500+ CNY5.010 (CNY5.6613)More Pricing... | 1µH | - | 5.6A | - | Shielded | 7A | - | HCM1A4020V2 Series | - | 0.024ohm | ± 20% | - | 4.4mm | 4.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.510 (CNY5.0963)50+ CNY3.740 (CNY4.2262)250+ CNY3.160 (CNY3.5708)500+ CNY3.140 (CNY3.5482)1000+ CNY3.000 (CNY3.390)More Pricing... | 4.7µH | - | 3.1A | - | Shielded | 4.6A | - | SRP0420 Series | - | 0.091ohm | ± 10% | - | 4.4mm | 4.1mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.840 (CNY6.5992)50+ CNY4.890 (CNY5.5257)100+ CNY4.330 (CNY4.8929)250+ CNY4.120 (CNY4.6556)500+ CNY3.830 (CNY4.3279)More Pricing... | 100nH | - | 37.5A | - | Shielded | 60A | - | SRP7028C Series | - | 1700µohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.350 (CNY3.7855)50+ CNY3.270 (CNY3.6951)250+ CNY3.260 (CNY3.6838)500+ CNY3.250 (CNY3.6725)1500+ CNY3.240 (CNY3.6612)More Pricing... | 10µH | - | 2.5A | - | Shielded | 3.6A | - | SRP5020C Series | - | 0.19ohm | ± 20% | - | 5.7mm | 5.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.680 (CNY7.5484)50+ CNY5.560 (CNY6.2828)250+ CNY4.910 (CNY5.5483)500+ CNY4.650 (CNY5.2545)1500+ CNY4.300 (CNY4.859)More Pricing... | 3.3µH | - | 4.7A | - | Shielded | 6A | - | SRP0515 Series | - | 0.051ohm | ± 10% | - | 5.4mm | 5.1mm | 1.5mm | ||||||