Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479899150Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3517092RL
Cut Tape3517092
Product RangeWE-PMI Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.540 | CNY32.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.540 (CNY7.3902) |
| 50+ | CNY5.920 (CNY6.6896) |
| 250+ | CNY5.430 (CNY6.1359) |
| 500+ | CNY5.070 (CNY5.7291) |
| 1500+ | CNY4.710 (CNY5.3223) |
| 3000+ | CNY4.260 (CNY4.8138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479899150Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3517092RL
Cut Tape3517092
Product RangeWE-PMI Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeWE-PMI Series
Inductor Case / Package-
DC Resistance Max0.0225ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.6mm
Product Height1.2mm
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Product Range
WE-PMI Series
DC Resistance Max
0.0225ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
