Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770C-8R2MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3280830RL
Cut Tape3280830
Product RangeSRP1770C Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.400 | CNY24.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.400 (CNY27.572) |
| 5+ | CNY20.310 (CNY22.9503) |
| 10+ | CNY17.970 (CNY20.3061) |
| 25+ | CNY16.960 (CNY19.1648) |
| 50+ | CNY15.690 (CNY17.7297) |
| 200+ | CNY14.190 (CNY16.0347) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-8R2MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3280830RL
Cut Tape3280830
Product RangeSRP1770C Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeSRP1770C Series
Inductor Case / Package-
DC Resistance Max0.0108ohm
Inductance Tolerance± 20%
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP1770C Series
DC Resistance Max
0.0108ohm
Product Length
17.8mm
Product Height
6.7mm
RMS Current (Irms)
18A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
