Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030C-3R3MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3385019RL
Cut Tape3385019
Product RangeSRP5030C Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.250 | CNY31.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.250 (CNY7.0625) |
| 50+ | CNY4.950 (CNY5.5935) |
| 250+ | CNY4.840 (CNY5.4692) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 2000+ | CNY4.360 (CNY4.9268) |
| 10000+ | CNY4.090 (CNY4.6217) |
| 20000+ | CNY3.910 (CNY4.4183) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030C-3R3MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3385019RL
Cut Tape3385019
Product RangeSRP5030C Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSRP5030C Series
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP5030C-3R3M
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP5030C Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
5A
Saturation Current (Isat)
7A
DC Resistance Max
0.038ohm
Product Length
5.7mm
Product Height
2.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
