Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP0620-1R0KCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3410624RL
Cut Tape3410624
Product RangeSRP0620 Series
Your Part Number
659 In Stock
Need more?
659 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.010 | CNY8.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY5.720 (CNY6.4636) |
| 100+ | CNY4.800 (CNY5.424) |
| 250+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1500+ | CNY3.260 (CNY3.6838) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0620-1R0KCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3410624RL
Cut Tape3410624
Product RangeSRP0620 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)15.7A
Product RangeSRP0620 Series
Inductor Case / Package-
DC Resistance Max0.0106ohm
Inductance Tolerance± 10%
Product Length7.1mm
Product Width6.7mm
Product Height2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP0620 Series
DC Resistance Max
0.0106ohm
Product Length
7.1mm
Product Height
2mm
RMS Current (Irms)
11A
Saturation Current (Isat)
15.7A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
