SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.830 (CNY3.1979)50+ CNY2.340 (CNY2.6442)250+ CNY1.930 (CNY2.1809)500+ CNY1.840 (CNY2.0792)1000+ CNY1.600 (CNY1.808)More Pricing... | 4.7µH | - | 220mA | - | Shielded | - | - | CMH322522 Series | 1210 [3225 Metric] | 1.5ohm | ± 10% | - | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.820 (CNY12.2266)50+ CNY9.670 (CNY10.9271)250+ CNY8.700 (CNY9.831)500+ CNY8.000 (CNY9.040)1000+ CNY7.020 (CNY7.9326)More Pricing... | 8.2µH | - | 390mA | - | Shielded | 220mA | - | 0603PS Series | - | 1.43ohm | ± 10% | - | 2.59mm | 2.08mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.380 (CNY10.5994)10+ CNY7.780 (CNY8.7914)50+ CNY6.730 (CNY7.6049)200+ CNY6.350 (CNY7.1755)400+ CNY5.760 (CNY6.5088)More Pricing... | 15µH | - | 2.5A | - | Shielded | 3.2A | - | CLF-D Series | - | 0.04ohm | ± 20% | - | 10mm | 9.7mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.010 (CNY7.9213)50+ CNY5.060 (CNY5.7178)100+ CNY4.790 (CNY5.4127)250+ CNY4.450 (CNY5.0285)500+ CNY4.210 (CNY4.7573)More Pricing... | 47µH | - | 1.2A | - | Shielded | 1.3A | - | CLF-D Series | - | 0.15ohm | ± 20% | - | 7.2mm | 6.9mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.060 (CNY23.7978)10+ CNY18.830 (CNY21.2779)50+ CNY16.940 (CNY19.1422)100+ CNY15.580 (CNY17.6054)200+ CNY13.660 (CNY15.4358)More Pricing... | 33µH | - | 1.1A | - | Shielded | 460mA | - | 1812PS Series | - | 0.4ohm | ± 10% | - | 5.87mm | 4.98mm | 3.81mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY20.890 (CNY23.6057)10+ CNY18.680 (CNY21.1084)50+ CNY16.800 (CNY18.984)100+ CNY15.450 (CNY17.4585)200+ CNY13.550 (CNY15.3115)More Pricing... | 4.7µH | - | 2.1A | - | Shielded | 1.15A | - | 1812PS Series | - | 0.11ohm | ± 10% | - | 5.87mm | 4.98mm | 3.81mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.510 (CNY16.3963)50+ CNY12.980 (CNY14.6674)100+ CNY11.670 (CNY13.1871)250+ CNY10.730 (CNY12.1249)500+ CNY9.410 (CNY10.6333)More Pricing... | 1µH | - | 1.6A | - | Shielded | 900mA | - | 0805PS Series | - | 0.14ohm | ± 10% | - | 3.38mm | 3mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.220 (CNY2.5086)50+ CNY1.850 (CNY2.0905)250+ CNY1.630 (CNY1.8419)500+ CNY1.540 (CNY1.7402)1000+ CNY1.430 (CNY1.6159)More Pricing... | 1.5µH | - | 2A | - | Semishielded | 1.65A | - | SRN3010 Series | - | 0.091ohm | ± 30% | - | 3mm | 3mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.810 (CNY14.4753)10+ CNY10.820 (CNY12.2266)50+ CNY9.990 (CNY11.2887)100+ CNY7.330 (CNY8.2829)200+ CNY6.900 (CNY7.797)More Pricing... | 22µH | - | 4A | - | Shielded | 4A | - | SLF Series | - | 0.0263ohm | ± 20% | - | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.530 (CNY10.7689)10+ CNY8.920 (CNY10.0796)50+ CNY8.090 (CNY9.1417)200+ CNY7.520 (CNY8.4976)400+ CNY6.960 (CNY7.8648)More Pricing... | 33µH | - | 1.7A | - | Shielded | 2.2A | - | CLF-D Series | - | 0.08ohm | ± 20% | - | 10mm | 9.7mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.690 (CNY3.0397)50+ CNY2.240 (CNY2.5312)100+ CNY1.980 (CNY2.2374)250+ CNY1.870 (CNY2.1131)500+ CNY1.730 (CNY1.9549)More Pricing... | 3.3µH | - | 3.4A | - | Semishielded | 3.6A | - | SRN6028 Series | - | 0.034ohm | ± 20% | - | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.500 (CNY2.825)10+ CNY2.080 (CNY2.3504)100+ CNY1.840 (CNY2.0792)500+ CNY1.740 (CNY1.9662)1000+ CNY1.610 (CNY1.8193)More Pricing... | 4.7µH | - | 3A | - | Semishielded | 2.7A | - | SRN6028 Series | - | 0.038ohm | ± 20% | - | 6mm | 6mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each | 5+ CNY5.500 (CNY6.215)50+ CNY4.780 (CNY5.4014)250+ CNY4.450 (CNY5.0285)500+ CNY4.320 (CNY4.8816)1500+ CNY4.180 (CNY4.7234)More Pricing... | 1µH | - | 2.1A | - | Shielded | 3.1A | - | WE-PMCI Series | - | 0.065ohm | ± 20% | - | 2mm | 1.25mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.920 (CNY2.1696)50+ CNY1.520 (CNY1.7176)250+ CNY1.340 (CNY1.5142)500+ CNY1.270 (CNY1.4351)1000+ CNY1.200 (CNY1.356)More Pricing... | 15µH | - | 470mA | - | Shielded | 440mA | - | VLS-E Series | - | 1.062ohm | ± 20% | - | 2mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.920 (CNY2.1696)50+ CNY1.530 (CNY1.7289)250+ CNY1.280 (CNY1.4464)500+ CNY1.220 (CNY1.3786)1000+ CNY1.160 (CNY1.3108)More Pricing... | 10µH | - | 530mA | - | Shielded | 520mA | - | VLS-E Series | - | 0.834ohm | ± 20% | - | 2mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.620 (CNY2.9606)50+ CNY2.180 (CNY2.4634)250+ CNY1.890 (CNY2.1357)500+ CNY1.780 (CNY2.0114)1500+ CNY1.630 (CNY1.8419)More Pricing... | 1µH | - | - | - | Shielded | 2A | 1.6A | DFE18SAN_E0 Series | - | 0.144ohm | ± 20% | Iron | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.290 (CNY3.7177)100+ CNY2.050 (CNY2.3165)500+ CNY1.710 (CNY1.9323)1000+ CNY1.450 (CNY1.6385)2000+ CNY1.430 (CNY1.6159)More Pricing... | 15µH | - | 850mA | - | Shielded | 730mA | - | L-DWI Series | 1210 [3225 Metric] | 0.195ohm | ± 20% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.290 (CNY3.7177)100+ CNY2.050 (CNY2.3165)500+ CNY1.710 (CNY1.9323)1000+ CNY1.450 (CNY1.6385)2000+ CNY1.430 (CNY1.6159)More Pricing... | 68µH | - | 410mA | - | Shielded | 320mA | - | L-DWI Series | 1210 [3225 Metric] | 1ohm | ± 10% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.550 (CNY1.7515)100+ CNY1.340 (CNY1.5142)500+ CNY1.220 (CNY1.3786)1000+ CNY1.110 (CNY1.2543)2000+ CNY1.030 (CNY1.1639)More Pricing... | - | - | - | - | Shielded | - | - | L-DWI Series | 1210 [3225 Metric] | - | ± 10% | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.450 (CNY7.2885)50+ CNY5.370 (CNY6.0681)100+ CNY4.740 (CNY5.3562)250+ CNY4.490 (CNY5.0737)500+ CNY4.150 (CNY4.6895)More Pricing... | 250nH | - | 23A | - | Shielded | 39A | - | SRP7028C Series | - | 3100µohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.740 (CNY7.6162)50+ CNY5.570 (CNY6.2941)250+ CNY4.950 (CNY5.5935)500+ CNY4.770 (CNY5.3901)1500+ CNY4.570 (CNY5.1641)More Pricing... | 10µH | - | 1.6A | - | Shielded | 2.2A | - | HCM1A4020V2 Series | - | 0.281ohm | ± 20% | - | 4.4mm | 4.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.090 (CNY9.1417)50+ CNY6.180 (CNY6.9834)250+ CNY4.460 (CNY5.0398)500+ CNY4.210 (CNY4.7573)1500+ CNY4.070 (CNY4.5991)More Pricing... | 2.2µH | - | 5.5A | - | Shielded | 8.8A | - | SRP5020C Series | - | 0.041ohm | ± 20% | - | 5.7mm | 5.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.590 (CNY11.9667)10+ CNY8.990 (CNY10.1587)50+ CNY8.230 (CNY9.2999)100+ CNY6.370 (CNY7.1981)200+ CNY5.790 (CNY6.5427)More Pricing... | 10µH | - | 11A | - | Shielded | 17A | - | SRP1245C Series | - | 0.0255ohm | ± 20% | - | 12.6mm | 12.6mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.940 (CNY24.7922)5+ CNY17.300 (CNY19.549)10+ CNY12.650 (CNY14.2945)25+ CNY12.480 (CNY14.1024)50+ CNY12.300 (CNY13.899)More Pricing... | 1µH | - | 48A | - | Shielded | 68A | - | SRP1770C Series | - | 1500µohm | ± 20% | - | 17.8mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.620 (CNY7.4806)50+ CNY5.510 (CNY6.2263)100+ CNY4.870 (CNY5.5031)250+ CNY4.610 (CNY5.2093)500+ CNY4.260 (CNY4.8138)More Pricing... | 2.2µH | - | 8A | - | Shielded | 14A | - | SRP7028C Series | - | 0.018ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||