Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805PS-102KLCCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2286562RL
Cut Tape2286562
Product Range0805PS Series
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.510 | CNY14.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.510 (CNY16.3963) |
| 50+ | CNY12.980 (CNY14.6674) |
| 100+ | CNY11.670 (CNY13.1871) |
| 250+ | CNY10.730 (CNY12.1249) |
| 500+ | CNY9.410 (CNY10.6333) |
| 1500+ | CNY8.030 (CNY9.0739) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-102KLCCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2286562RL
Cut Tape2286562
Product Range0805PS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product Range0805PS Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0805PS series shielded high SRF Inductor with ceramic/ferrite core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Higher SRF than COILCRAFT other power inductors
- High inductance with tight tolerance
- Excellent current handling for a part this size
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
0805PS Series
DC Resistance Max
0.14ohm
Product Length
3.38mm
Product Height
2mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
