Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3010-1R5YCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2329202RL
Cut Tape2329202
Product RangeSRN3010 Series
Your Part Number
780 In Stock
Need more?
780 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY1.850 (CNY2.0905) |
| 250+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2000+ | CNY1.290 (CNY1.4577) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010-1R5YCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2329202RL
Cut Tape2329202
Product RangeSRN3010 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.65A
Product RangeSRN3010 Series
Inductor Case / Package-
DC Resistance Max0.091ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN3010 Series
DC Resistance Max
0.091ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.65A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
