Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028C-2R2MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3280813RL
Cut Tape3280813
Product RangeSRP7028C Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.620 | CNY6.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.620 (CNY7.4806) |
| 50+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY4.870 (CNY5.5031) |
| 250+ | CNY4.610 (CNY5.2093) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY3.850 (CNY4.3505) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028C-2R2MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3280813RL
Cut Tape3280813
Product RangeSRP7028C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP7028C Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP7028C-2R2M
3 Products Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP7028C Series
DC Resistance Max
0.018ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
8A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
