Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CMH322522-4R7KL Power Inductor (SMD), 4.7 µH, 220 mA, Shielded, CMH322522 Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/2354608-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCMH322522-4R7KLCopy
Manufacturer Standard Lead Time27 weeks
Order Code2333642
Product RangeCMH322522 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.340 (CNY2.6442) |
| 250+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.600 (CNY1.808) |
| 2000+ | CNY1.570 (CNY1.7741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.15 (CNY15.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMH322522-4R7KLCopy
Manufacturer Standard Lead Time27 weeks
Order Code2333642
Product RangeCMH322522 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeCMH322522 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCLead (25-Jun-2025)
Alternatives for CMH322522-4R7KL
1 Product Found
Product Overview
The CMH322522 series magnetic shielded wire-wound Chip Inductor with ferrite core and copper/tin terminal electrode termination. It prevents the electromagnetic interference to signals on the secondary side of electronic equipment.
- 1210 size
- High Q characteristic
- High-current rating
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
CMH322522 Series
DC Resistance Max
1.5ohm
Product Length
3.2mm
Product Height
2.2mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
