SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.930 (CNY5.5709)10+ CNY4.150 (CNY4.6895) | - | - | - | - | - | 3A | - | LAXH Series | - | 110mohm | - | - | 6mm | 6mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.870 (CNY3.2431)10+ CNY2.430 (CNY2.7459)25+ CNY2.160 (CNY2.4408) | - | - | - | - | - | 680mA | - | - | - | 0.48ohm | - | - | 5mm | - | 1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.020 (CNY2.2826) | - | - | - | - | - | - | - | LCXN Series | - | 0.804ohm | - | - | 5mm | - | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.930 (CNY5.5709)10+ CNY4.150 (CNY4.6895) | 150µH | - | 480mA | - | Semishielded | - | - | - | - | 0.816ohm | - | - | - | 6mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.930 (CNY5.5709)10+ CNY4.150 (CNY4.6895) | - | - | 850mA | - | Semishielded | - | - | LAXH Series | - | - | - | - | 6mm | 6mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.100 (CNY2.373) | 1µH | - | 2.2A | - | Wirewound | - | - | LCXN Series | - | - | - | - | - | 4mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.860 (CNY3.2318)10+ CNY2.430 (CNY2.7459)25+ CNY2.420 (CNY2.7346)50+ CNY2.330 (CNY2.6329)100+ CNY2.240 (CNY2.5312) | 3.3µH | - | 2.4A | - | Wirewound | - | - | LCXN Series | - | 0.0576ohm | - | - | 5mm | 5mm | 2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.880 (CNY3.2544) | - | - | 1.5A | - | - | 1.5A | - | - | - | 150mohm | - | - | 6mm | 6mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.900 (CNY2.147) | 1µH | - | 1.3A | - | Wirewound | 2.35A | - | - | - | 0.0924ohm | - | - | 2.4mm | 2.4mm | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.410 (CNY6.1133)10+ CNY4.590 (CNY5.1867) | - | - | 7.3A | - | Wirewound | 8.2A | - | - | - | - | - | - | 10mm | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.410 (CNY2.7233)25+ CNY1.810 (CNY2.0453) | 22µH | - | - | - | Wirewound | - | - | LCXN Series | - | 0.684ohm | - | - | - | 4mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.020 (CNY2.2826) | 22µH | - | 550mA | - | Wirewound | 900mA | - | - | - | 0.54ohm | ± 20% | - | 5mm | - | 1.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.280 (CNY2.5764)500+ CNY2.190 (CNY2.4747)1000+ CNY1.880 (CNY2.1244)2000+ CNY1.850 (CNY2.0905) | 470nH | - | 3.8A | - | Shielded | 4.4A | - | MCOIL LCCN Series | 0805 [2012 Metric] | 0.041ohm | ± 20% | - | 2mm | 1.25mm | 1mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.560 (CNY1.7628)10+ CNY1.330 (CNY1.5029) | 1.5µH | - | 1.6A | - | - | - | - | LCXN Series | - | 0.066ohm | - | - | 3mm | 3mm | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.410 (CNY6.1133)10+ CNY4.590 (CNY5.1867) | - | - | - | - | Wirewound | 6A | - | - | - | 0.0234ohm | - | - | 10mm | - | 5mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.340 (CNY2.6442)10+ CNY1.970 (CNY2.2261)25+ CNY1.900 (CNY2.147) | - | - | - | - | Wirewound | - | - | LSXN Series | - | 7.8mohm | - | - | 8mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.210 (CNY1.3673)250+ CNY1.190 (CNY1.3447)500+ CNY1.120 (CNY1.2656)1000+ CNY1.050 (CNY1.1865) | 470nH | - | 4A | - | Shielded | 4.8A | - | MCOIL LSCN Series | 0805 [2012 Metric] | 0.032ohm | ± 20% | - | 2mm | 1.25mm | 0.8mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.150 (CNY1.2995) | 1µH | - | 800mA | - | Wirewound | 800mA | - | MCOIL LSBH Series | 0603 [1608 Metric] | 150mohm | ± 20% | - | 1.6mm | 0.8mm | 1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY0.998 (CNY1.1277) | 4.7µH | - | 680mA | - | - | - | - | - | 1007 [2518 Metric] | 0.26ohm | - | - | - | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.940 (CNY2.1922)25+ CNY1.650 (CNY1.8645) | 47µH | - | 300mA | - | - | - | - | LSXN Series | - | - | - | - | 4mm | 4mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.180 (CNY2.4634)10+ CNY1.830 (CNY2.0679) | - | - | - | - | Wirewound | 750mA | - | LCXN Series | - | - | ± 20% | - | 2.4mm | - | 1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.900 (CNY2.147) | - | - | 750mA | - | - | 1.4A | - | LCXN Series | - | 0.27ohm | - | - | 2.4mm | - | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.020 (CNY2.2826)25+ CNY1.680 (CNY1.8984) | 1µH | - | 1.9A | - | - | 2.28A | - | - | - | 0.0672ohm | - | - | - | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.550 (CNY2.8815) | 1µH | - | 1.75A | - | Wirewound | - | - | LCXN Series | - | 0.084ohm | - | - | - | 5mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.080 (CNY1.2204)500+ CNY1.040 (CNY1.1752)1000+ CNY0.988 (CNY1.1164)2000+ CNY0.943 (CNY1.0656) | 680nH | - | 2.5A | - | Shielded | 3A | - | MCOIL LSCN Series | 0806 [2016 Metric] | 0.05ohm | ± 20% | - | 2mm | 1.6mm | 0.65mm | ||||||