Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050KKT1R0NMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064970
Product RangeLCXN Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.370 (CNY2.6781) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.37 (CNY2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050KKT1R0NMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064970
Product RangeLCXN Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.75A
Inductor ConstructionWirewound
Product RangeLCXN Series
DC Resistance Max0.084ohm
Product Width5mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
DC Resistance Max
0.084ohm
Product Height
1mm
RMS Current (Irms)
1.75A
Product Range
LCXN Series
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
