Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBH10050HL2R9NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064995
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.280 (CNY5.9664) |
| 10+ | CNY4.480 (CNY5.0624) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.28 (CNY5.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBH10050HL2R9NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064995
Technical Datasheet
RMS Current (Irms)7.3A
Inductor ConstructionWirewound
Saturation Current (Isat)8.2A
Inductor Case / Package-
Product Length10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
7.3A
Saturation Current (Isat)
8.2A
Product Length
10mm
Inductor Construction
Wirewound
Inductor Case / Package
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001205
