Print Page
Image is for illustrative purposes only. Please refer to product description.

2,950 In Stock
Need more?
2,950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.080 (CNY5.7404) |
| 10+ | CNY4.270 (CNY4.8251) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.08 (CNY5.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL151MMRCopy
Order Code4236092
Technical Datasheet
Inductance150µH
RMS Current (Irms)480mA
Inductor ConstructionSemishielded
Inductor Case / Package-
DC Resistance Max0.816ohm
Product Width6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Semishielded
DC Resistance Max
0.816ohm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
480mA
Inductor Case / Package
-
Product Width
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
