Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKT1R0NNGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4064989
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.810 (CNY2.0453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.81 (CNY2.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKT1R0NNGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4064989
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.3A
Inductor ConstructionWirewound
Saturation Current (Isat)2.35A
Inductor Case / Package-
DC Resistance Max0.0924ohm
Product Length2.4mm
Product Width2.4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Inductor Case / Package
-
Product Length
2.4mm
Product Height
1.2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
2.35A
DC Resistance Max
0.0924ohm
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
