SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.330 (CNY8.2829)10+ CNY6.010 (CNY6.7913)50+ CNY5.480 (CNY6.1924)100+ CNY4.940 (CNY5.5822)200+ CNY4.630 (CNY5.2319)More Pricing... | 1.8µH | - | 3.88A | - | Shielded | 2.22A | - | VLCF Series | 2020 [5050 Metric] | 0.028ohm | ± 30% | - | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.150 (CNY2.4295)50+ CNY1.760 (CNY1.9888)100+ CNY1.660 (CNY1.8758)250+ CNY1.650 (CNY1.8645)500+ CNY1.640 (CNY1.8532)More Pricing... | 220µH | - | 350mA | - | Unshielded | - | - | IDCP2218-01 Series | - | 1.57ohm | ± 10% | - | 5.8mm | 5.2mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.970 (CNY2.2261)50+ CNY1.630 (CNY1.8419)100+ CNY1.440 (CNY1.6272)250+ CNY1.350 (CNY1.5255)500+ CNY1.280 (CNY1.4464)More Pricing... | 27µH | - | 1.3A | - | Unshielded | - | - | IDCP3020-01 Series | - | 0.12ohm | ± 20% | - | 7.8mm | 7mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.050 (CNY4.5765)50+ CNY3.170 (CNY3.5821)100+ CNY2.560 (CNY2.8928)250+ CNY2.430 (CNY2.7459)500+ CNY2.070 (CNY2.3391)More Pricing... | 3.3µH | - | 1.9A | - | Shielded | - | - | IDCS3014 Series | - | 0.028ohm | ± 30% | - | 7.6mm | 7.6mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.070 (CNY3.4691)50+ CNY2.530 (CNY2.8589)100+ CNY2.230 (CNY2.5199)250+ CNY2.100 (CNY2.373)500+ CNY1.980 (CNY2.2374)More Pricing... | 220µH | - | 290mA | - | Shielded | - | - | IDCS3014 Series | - | 1.26ohm | ± 20% | - | 7.6mm | 7.6mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.370 (CNY3.8081)50+ CNY2.780 (CNY3.1414)100+ CNY2.450 (CNY2.7685)250+ CNY2.310 (CNY2.6103)500+ CNY2.170 (CNY2.4521)More Pricing... | 68µH | - | 750mA | - | Shielded | - | - | IFDC2525DZ Series | - | 0.234ohm | ± 20% | - | 7mm | 7mm | 4mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.990 (CNY19.1987)10+ CNY16.690 (CNY18.8597)100+ CNY15.470 (CNY17.4811)500+ CNY12.350 (CNY13.9555)1000+ CNY12.110 (CNY13.6843)More Pricing... | 33µH | - | 750mA | - | Shielded | 1.1A | - | WE-SPC Series | - | 0.5ohm | ± 20% | - | 4.8mm | 4.8mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY56.270 (CNY63.5851)2+ CNY56.010 (CNY63.2913)3+ CNY55.740 (CNY62.9862)5+ CNY55.480 (CNY62.6924)10+ CNY55.210 (CNY62.3873)More Pricing... | 8.6µH | - | 17A | - | Shielded | 25A | - | WE-HCF Series | - | 7190µohm | ± 15% | - | 21.8mm | 21.5mm | 14.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.890 (CNY3.2657)50+ CNY2.410 (CNY2.7233)250+ CNY2.130 (CNY2.4069)500+ CNY2.020 (CNY2.2826)1000+ CNY1.880 (CNY2.1244)More Pricing... | 470nH | - | 8A | - | Shielded | 7.5A | - | SRP3212CL Series | 1210 [3225 Metric] | 0.0108ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.540 (CNY2.8702)50+ CNY2.530 (CNY2.8589)250+ CNY2.520 (CNY2.8476)500+ CNY2.510 (CNY2.8363)1500+ CNY2.500 (CNY2.825)More Pricing... | 4.7µH | - | 1.8A | - | Shielded | 1.8A | - | IHLL-1008AB-1Z Series | 1008 [2520Metric] | 0.16ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.280 (CNY13.8764)10+ CNY10.140 (CNY11.4582)25+ CNY9.560 (CNY10.8028)50+ CNY8.980 (CNY10.1474)100+ CNY8.390 (CNY9.4807)More Pricing... | 100nH | - | 76A | - | Shielded | 93A | - | AVR-1Z070711S Series | - | 145µohm | ± 10% | - | 6.7mm | 6.4mm | 10.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.530 (CNY10.7689)50+ CNY7.860 (CNY8.8818)250+ CNY6.390 (CNY7.2207)500+ CNY6.340 (CNY7.1642)1000+ CNY5.580 (CNY6.3054)More Pricing... | 22µH | - | 3.1A | - | Shielded | 3.5A | - | SRP5030HMCT Series | - | 0.16ohm | ± 20% | - | 5.7mm | 5.3mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.560 (CNY24.3628)50+ CNY13.640 (CNY15.4132)100+ CNY11.280 (CNY12.7464)250+ CNY11.060 (CNY12.4978)500+ CNY10.830 (CNY12.2379)More Pricing... | 470nH | - | 13.8A | - | Shielded | 26A | - | WE-LHCA Series | - | 4500µohm | ± 20% | - | 6.95mm | 6.6mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.550 (CNY16.4415)50+ CNY14.020 (CNY15.8426)100+ CNY13.110 (CNY14.8143)250+ CNY12.650 (CNY14.2945)500+ CNY12.190 (CNY13.7747)More Pricing... | 10µH | - | 1.2A | - | Shielded | 2.4A | - | WE-MAIA Series | - | 0.5495ohm | ± 20% | - | 3mm | 3mm | 1.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY13.950 (CNY15.7635)50+ CNY12.580 (CNY14.2154)250+ CNY11.890 (CNY13.4357)500+ CNY11.210 (CNY12.6673)1500+ CNY10.570 (CNY11.9441)More Pricing... | 1.2µH | - | 2.4A | - | Shielded | 4.9A | - | WE-MAIA Series | - | 0.136ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.710 (CNY1.9323)50+ CNY1.410 (CNY1.5933)100+ CNY1.240 (CNY1.4012)250+ CNY1.170 (CNY1.3221)500+ CNY1.110 (CNY1.2543)More Pricing... | 470nH | - | 7.6A | - | Shielded | 11.5A | - | IFSC2020DZ-01 Series | - | 9000µohm | ± 20% | - | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.590 (CNY4.0567)50+ CNY2.460 (CNY2.7798)100+ CNY2.310 (CNY2.6103)250+ CNY1.920 (CNY2.1696)500+ CNY1.560 (CNY1.7628)More Pricing... | 3.9µH | - | 3.7A | - | Shielded | 4.2A | - | IFSC2020DZ-01 Series | - | 0.035ohm | ± 30% | - | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.640 (CNY4.1132)50+ CNY3.000 (CNY3.390)250+ CNY2.640 (CNY2.9832)500+ CNY2.490 (CNY2.8137)1000+ CNY2.350 (CNY2.6555)More Pricing... | 180µH | - | 320mA | - | Shielded | - | - | IFDC2020CZ Series | - | 0.93ohm | ± 20% | - | 6mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.150 (CNY10.3395)50+ CNY7.520 (CNY8.4976)250+ CNY6.190 (CNY6.9947)500+ CNY6.140 (CNY6.9382)1500+ CNY5.260 (CNY5.9438)More Pricing... | 6.8µH | - | 3.8A | - | Shielded | 3.9A | - | SRP4021HMCT Series | - | 0.0925ohm | ± 20% | - | 4.3mm | 4.2mm | 1.9mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.170 (CNY10.3621)50+ CNY7.560 (CNY8.5428)100+ CNY6.500 (CNY7.345)250+ CNY6.190 (CNY6.9947)500+ CNY6.020 (CNY6.8026)More Pricing... | 470nH | - | 20A | - | Shielded | 21A | - | 3656 Series | - | 3900µohm | ± 20% | - | 7mm | 6.6mm | 4.8mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.350 (CNY4.9155)50+ CNY3.610 (CNY4.0793)100+ CNY2.980 (CNY3.3674)250+ CNY2.940 (CNY3.3222)500+ CNY2.900 (CNY3.277)More Pricing... | 68µH | - | - | - | Unshielded | 80mA | - | 3627 Series | - | 5.5ohm | ± 10% | - | 3.2mm | 2.8mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.130 (CNY20.4869)10+ CNY17.760 (CNY20.0688)100+ CNY15.700 (CNY17.741)500+ CNY14.710 (CNY16.6223)1000+ CNY12.950 (CNY14.6335)More Pricing... | 250nH | - | 50A | - | Shielded | 81A | - | WE-HCM | - | 165µohm | ± 20% | - | 14mm | 13mm | 9mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY56.270 (CNY63.5851)2+ CNY56.010 (CNY63.2913)3+ CNY55.740 (CNY62.9862)5+ CNY55.480 (CNY62.6924)10+ CNY55.210 (CNY62.3873)More Pricing... | 7µH | - | 21A | - | Shielded | 30A | - | WE-HCF Series | - | 6170µohm | ± 15% | - | 21.8mm | 21.5mm | 14.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.120 (CNY21.6056)50+ CNY15.840 (CNY17.8992)100+ CNY15.230 (CNY17.2099)250+ CNY14.930 (CNY16.8709)500+ CNY14.630 (CNY16.5319)More Pricing... | 39µH | - | 1.03A | - | Shielded | 1.1A | - | WE-PD Series | - | 0.32ohm | ± 20% | - | 7.3mm | 7.3mm | 3.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.170 (CNY17.1421)50+ CNY12.950 (CNY14.6335)100+ CNY11.210 (CNY12.6673)250+ CNY10.680 (CNY12.0684)500+ CNY10.140 (CNY11.4582)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||