Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309025Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4360123RL
Cut Tape4360123
Product RangeWE-HCM
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.130 | CNY18.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY17.760 (CNY20.0688) |
| 100+ | CNY15.700 (CNY17.741) |
| 500+ | CNY14.710 (CNY16.6223) |
| 1000+ | CNY12.950 (CNY14.6335) |
| 2000+ | CNY12.700 (CNY14.351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309025Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4360123RL
Cut Tape4360123
Product RangeWE-HCM
Technical Datasheet
Inductance250nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)81A
Product RangeWE-HCM
Inductor Case / Package-
DC Resistance Max165µohm
Inductance Tolerance± 20%
Product Length14mm
Product Width13mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
WE-HCM
DC Resistance Max
165µohm
Product Length
14mm
Product Height
9mm
RMS Current (Irms)
50A
Saturation Current (Isat)
81A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00708
