Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630860Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360143RL
Cut Tape4360143
Product RangeWE-HCF Series
Your Part Number
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.270 | CNY56.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.270 (CNY63.5851) |
| 2+ | CNY56.010 (CNY63.2913) |
| 3+ | CNY55.740 (CNY62.9862) |
| 5+ | CNY55.480 (CNY62.6924) |
| 10+ | CNY55.210 (CNY62.3873) |
| 20+ | CNY54.110 (CNY61.1443) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630860Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360143RL
Cut Tape4360143
Product RangeWE-HCF Series
Technical Datasheet
Inductance8.6µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max7190µohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.6µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
7190µohm
Product Length
21.8mm
Product Height
14.5mm
RMS Current (Irms)
17A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0153
