Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP3212CL-R47M Power Inductor (SMD), 470 nH, 8 A, Shielded, 7.5 A, SRP3212CL Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4707637-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP3212CL-R47MCopy
Manufacturer Standard Lead Time33 weeks
Order Code4707637
Product RangeSRP3212CL Series
Your Part Number
1,460 In Stock
Need more?
1,460 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.480 (CNY2.8024) |
| 250+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.920 (CNY2.1696) |
| 2000+ | CNY1.730 (CNY1.9549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.90 (CNY16.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212CL-R47MCopy
Manufacturer Standard Lead Time33 weeks
Order Code4707637
Product RangeSRP3212CL Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeSRP3212CL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.0108ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP3212CL Series
DC Resistance Max
0.0108ohm
Product Length
3.2mm
Product Height
1mm
RMS Current (Irms)
8A
Saturation Current (Isat)
7.5A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
