Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408942330Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360118RL
Cut Tape4360118
Product RangeWE-SPC Series
Your Part Number
305 In Stock
1,000 more incoming. You can reserve stock now
305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.990 | CNY16.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY16.690 (CNY18.8597) |
| 100+ | CNY15.470 (CNY17.4811) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY12.110 (CNY13.6843) |
| 2000+ | CNY11.860 (CNY13.4018) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408942330Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360118RL
Cut Tape4360118
Product RangeWE-SPC Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeWE-SPC Series
Inductor Case / Package-
DC Resistance Max0.5ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-SPC Series
DC Resistance Max
0.5ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
