SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel | 5+ CNY3.160 (CNY3.5708)50+ CNY2.620 (CNY2.9606)250+ CNY2.150 (CNY2.4295)500+ CNY1.890 (CNY2.1357)1000+ CNY1.890 (CNY2.1357)More Pricing... | 330nH | - | 6.78A | - | Shielded | 9.56A | - | VLS-HBX Series | 1212 [3030 Metric] | 0.03ohm | ± 30% | - | 3mm | 3mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.470 (CNY8.4411)50+ CNY6.090 (CNY6.8817)250+ CNY5.150 (CNY5.8195)500+ CNY4.360 (CNY4.9268)1000+ CNY3.850 (CNY4.3505)More Pricing... | 22µH | - | 900mA | - | Shielded | 1.4A | - | WE-HEPC Series | - | 0.27ohm | ± 20% | - | 4.9mm | 4.9mm | 2.85mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.460 (CNY1.6498)50+ CNY1.220 (CNY1.3786)250+ CNY0.992 (CNY1.121)500+ CNY0.916 (CNY1.0351)1500+ CNY0.839 (CNY0.9481)More Pricing... | 4.7µH | - | 1.7A | - | Shielded | 2.2A | - | AOTA-B252010S Series | 1008 [2520 Metric] | 0.136ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.740 (CNY14.3962)10+ CNY12.390 (CNY14.0007)25+ CNY12.120 (CNY13.6956)50+ CNY11.770 (CNY13.3001)100+ CNY11.430 (CNY12.9159) | 130nH | - | 60A | - | Unshielded | 95A | - | PGL6076.XXXAHLT Series | - | 155µohm | 10% | - | 8.3mm | 7.6mm | 12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY39.450 (CNY44.5785)10+ CNY32.530 (CNY36.7589)50+ CNY28.330 (CNY32.0129)100+ CNY28.020 (CNY31.6626)200+ CNY27.710 (CNY31.3123)More Pricing... | 3.3µH | - | 25.1A | - | Shielded | 35.1A | - | ERU19 B82559 Series | - | 2250µohm | ± 10% | - | 18.5mm | 19.9mm | 10.25mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.470 (CNY2.7911)200+ CNY2.080 (CNY2.3504)700+ CNY1.680 (CNY1.8984) | 22µH | - | 550mA | - | Semishielded | 1.1A | - | SRN3030HA Series | - | 1.1ohm | ± 20% | - | 3mm | 3mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.690 (CNY1.9097)50+ CNY1.400 (CNY1.582)250+ CNY1.160 (CNY1.3108)500+ CNY1.050 (CNY1.1865)1500+ CNY0.938 (CNY1.0599)More Pricing... | 240nH | - | 5.6A | - | Shielded | 7.8A | - | AOTA-B201610S Series | - | 0.015ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.590 (CNY4.0567)50+ CNY2.990 (CNY3.3787)250+ CNY2.470 (CNY2.7911)500+ CNY2.270 (CNY2.5651)1000+ CNY2.070 (CNY2.3391)More Pricing... | 10µH | - | 1.48A | - | Shielded | 1.67A | - | VLS-HBX Series | - | 0.415ohm | ± 20% | - | 3mm | 3mm | 1.2mm | ||||||
EATON BUSSMANN | Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.030 (CNY1.1639)250+ CNY0.987 (CNY1.1153)500+ CNY0.943 (CNY1.0656)1000+ CNY0.905 (CNY1.0226) | 3.3µH | - | - | - | Unshielded | 4.5A | - | LD2-HV Series | - | 0.028ohm | ± 20% | - | 7.8mm | 7mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.170 (CNY8.1021)50+ CNY6.820 (CNY7.7066)250+ CNY6.470 (CNY7.3111)500+ CNY6.110 (CNY6.9043)1000+ CNY5.760 (CNY6.5088)More Pricing... | 6.8µH | - | 4A | - | Shielded | 4A | - | SRP5030WA Series | - | 0.083ohm | ± 20% | - | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.400 (CNY16.272)10+ CNY11.890 (CNY13.4357)50+ CNY10.370 (CNY11.7181)100+ CNY9.760 (CNY11.0288)200+ CNY9.190 (CNY10.3847)More Pricing... | 6.8µH | - | 7.1A | - | Shielded | 7.3A | - | SPM-HZR Series | - | 0.0264ohm | ± 20% | - | 10.7mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.080 (CNY17.0404)10+ CNY12.420 (CNY14.0346)50+ CNY10.820 (CNY12.2266)100+ CNY10.220 (CNY11.5486)200+ CNY9.610 (CNY10.8593)More Pricing... | 22µH | - | 4.5A | - | Shielded | 5A | - | SPM-HZR Series | - | 0.057ohm | ± 20% | - | 10.7mm | 10mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.300 (CNY2.599)50+ CNY1.630 (CNY1.8419)250+ CNY1.350 (CNY1.5255)500+ CNY1.270 (CNY1.4351)1000+ CNY1.190 (CNY1.3447)More Pricing... | 2.2µH | - | 3.1A | - | Shielded | 3.4A | - | SRP2512TMA Series | - | 0.0792ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.060 (CNY3.4578)10+ CNY2.470 (CNY2.7911)50+ CNY2.450 (CNY2.7685)100+ CNY2.030 (CNY2.2939)200+ CNY1.920 (CNY2.1696)More Pricing... | 10µH | - | 1.7A | - | Semishielded | 2.1A | - | SRN5030HA Series | - | 0.105ohm | ± 20% | - | 5mm | 5mm | 3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.360 (CNY7.1868)50+ CNY5.130 (CNY5.7969)250+ CNY4.350 (CNY4.9155)500+ CNY3.940 (CNY4.4522) | 6.8µH | - | 1.3A | - | Shielded | 2.7A | - | WE-HEPC Series | - | 0.125ohm | ± 20% | - | 4.9mm | 4.9mm | 2.85mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.260 (CNY1.4238)250+ CNY1.190 (CNY1.3447)500+ CNY1.110 (CNY1.2543)1000+ CNY1.030 (CNY1.1639) | 680µH | - | 440mA | - | Unshielded | 440mA | - | LD2-HV Series | - | 2.5ohm | ± 20% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.230 (CNY27.3799)10+ CNY19.960 (CNY22.5548)25+ CNY18.800 (CNY21.244)50+ CNY17.630 (CNY19.9219)100+ CNY16.460 (CNY18.5998)More Pricing... | 80nH | - | 70A | - | Unshielded | 168A | - | VLBUC Series | - | 0.125ohm | ± 20% | - | 12mm | 6mm | 12mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.600 (CNY9.718)10+ CNY5.610 (CNY6.3393)50+ CNY5.500 (CNY6.215) | 1µH | - | 30A | - | Shielded | 37A | - | SRP1050WA Series | - | 2760µohm | ± 20% | - | 11mm | 10mm | 5.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.910 (CNY3.2883)50+ CNY2.110 (CNY2.3843)250+ CNY1.730 (CNY1.9549)500+ CNY1.690 (CNY1.9097)1500+ CNY1.640 (CNY1.8532)More Pricing... | 1.5µH | - | 1.9A | 90MHz | Shielded | 1.7A | 1.85A | LQH2HPH_GR | - | 0.087ohm | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.370 (CNY11.7181)50+ CNY7.440 (CNY8.4072)250+ CNY6.490 (CNY7.3337)500+ CNY6.050 (CNY6.8365)1000+ CNY5.540 (CNY6.2602)More Pricing... | 5.6µH | - | 4.4A | - | Shielded | 4.3A | - | SRP5030WA Series | - | 0.071ohm | ± 20% | - | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.570 (CNY7.4241)50+ CNY4.740 (CNY5.3562)100+ CNY4.130 (CNY4.6669)250+ CNY4.010 (CNY4.5313)500+ CNY3.890 (CNY4.3957)More Pricing... | 2.2µH | - | 9A | - | Shielded | 10.5A | - | SRP6030WA Series | - | 0.0165ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each | 1+ CNY20.110 (CNY22.7243)10+ CNY16.760 (CNY18.9388)25+ CNY15.400 (CNY17.402)50+ CNY13.180 (CNY14.8934)100+ CNY12.050 (CNY13.6165)More Pricing... | 22µH | - | 1.9A | - | Unshielded | - | - | TCK Series | - | 0.149ohm | ± 20% | - | 4.9mm | 4.9mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.230 (CNY1.3899)250+ CNY1.110 (CNY1.2543)500+ CNY1.100 (CNY1.243)1000+ CNY1.090 (CNY1.2317)2000+ CNY1.080 (CNY1.2204) | 2.2µH | - | 2.8A | - | Shielded | 3A | - | SRP2510TMA Series | - | 0.102ohm | ± 20% | - | 2.5mm | 2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.370 (CNY1.5481)250+ CNY1.130 (CNY1.2769)500+ CNY1.090 (CNY1.2317)1000+ CNY1.040 (CNY1.1752)2000+ CNY0.969 (CNY1.095) | 0.47µH | - | 6.2A | - | Shielded | 6.2A | - | SRP2512TMA Series | - | 0.018ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.690 (CNY9.8197)10+ CNY7.860 (CNY8.8818)50+ CNY7.000 (CNY7.910)100+ CNY6.120 (CNY6.9156)200+ CNY5.830 (CNY6.5879)More Pricing... | 1µH | - | 140mA | - | Shielded | 80mA | - | WE-TPC Series | - | 7ohm | ± 30% | - | 4.8mm | 4.8mm | 2.8mm | |||||