Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559B5332A019Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4167204RL
Cut Tape4167204
Product RangeERU19 B82559 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.930 | CNY44.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.930 (CNY50.7709) |
| 10+ | CNY36.400 (CNY41.132) |
| 50+ | CNY30.540 (CNY34.5102) |
| 100+ | CNY26.280 (CNY29.6964) |
| 200+ | CNY25.440 (CNY28.7472) |
| 360+ | CNY25.040 (CNY28.2952) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559B5332A019Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4167204RL
Cut Tape4167204
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)25.1A
Inductor ConstructionShielded
Saturation Current (Isat)35.1A
Product RangeERU19 B82559 Series
Inductor Case / Package-
DC Resistance Max2250µohm
Inductance Tolerance± 10%
Product Length18.5mm
Product Width19.9mm
Product Height10.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ERU19 B82559 Series
DC Resistance Max
2250µohm
Product Length
18.5mm
Product Height
10.25mm
RMS Current (Irms)
25.1A
Saturation Current (Isat)
35.1A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127
