Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOTA-B201610SR24MTCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4245907RL
Cut Tape4245907
Product RangeAOTA-B201610S Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.760 | CNY1.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY1.450 (CNY1.6385) |
| 250+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1500+ | CNY0.976 (CNY1.1029) |
| 3000+ | CNY0.892 (CNY1.008) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B201610SR24MTCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4245907RL
Cut Tape4245907
Product RangeAOTA-B201610S Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeAOTA-B201610S Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
AOTA-B201610S Series
DC Resistance Max
0.015ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
