Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AOTA-B252010S4R7MT Power Inductor (SMD), 4.7 µH, 1.7 A, Shielded, 2.2 A, AOTA-B252010S Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4240587-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAOTA-B252010S4R7MTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4240594RL
Cut Tape4240594
Product RangeAOTA-B252010S Series
Your Part Number
2,405 In Stock
6,000 more incoming. You can reserve stock now
2,405 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.260 (CNY1.4238) |
| 250+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.947 (CNY1.0701) |
| 1500+ | CNY0.854 (CNY0.965) |
| 3000+ | CNY0.740 (CNY0.8362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B252010S4R7MTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4240594RL
Cut Tape4240594
Product RangeAOTA-B252010S Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeAOTA-B252010S Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.136ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
AOTA-B252010S Series
DC Resistance Max
0.136ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.2A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
