Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-5R6MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4168130RL
Cut Tape4168130
Product RangeSRP5030WA Series
Your Part Number
1,020 In Stock
Need more?
1,020 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.370 | CNY51.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY7.440 (CNY8.4072) |
| 250+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY6.050 (CNY6.8365) |
| 1000+ | CNY5.540 (CNY6.2602) |
| 2000+ | CNY5.400 (CNY6.102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-5R6MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4168130RL
Cut Tape4168130
Product RangeSRP5030WA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeSRP5030WA Series
Inductor Case / Package-
DC Resistance Max0.071ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.25mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP5030WA Series
DC Resistance Max
0.071ohm
Product Length
5.5mm
Product Height
2.8mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
