SMD Power Inductors:
11,876 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY8.770 (CNY9.9101)100+ CNY7.180 (CNY8.1134)500+ CNY6.330 (CNY7.1529)1000+ CNY6.320 (CNY7.1416)3000+ CNY6.300 (CNY7.119)More Pricing... | 10µH | - | 880mA | - | Shielded | 1.06A | - | ADM32FSC Series | - | 0.42ohm | ± 20% | - | 3.9mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.380 (CNY10.5994)10+ CNY7.700 (CNY8.701)25+ CNY7.240 (CNY8.1812)50+ CNY6.780 (CNY7.6614)100+ CNY6.320 (CNY7.1416)More Pricing... | 390µH | - | 1.3A | - | Shielded | 1.1A | - | SRR1210 Series | - | 600mohm | ± 20% | - | 12mm | 12mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.460 (CNY1.6498)50+ CNY1.220 (CNY1.3786)250+ CNY0.992 (CNY1.121)500+ CNY0.904 (CNY1.0215)1500+ CNY0.816 (CNY0.9221)More Pricing... | 10µH | - | 1.4A | - | Shielded | 1.7A | - | AOTA-B252010S Series | 1008 [2520 Metric] | 0.42ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.460 (CNY1.6498)50+ CNY1.220 (CNY1.3786)250+ CNY0.992 (CNY1.121)500+ CNY0.904 (CNY1.0215)1500+ CNY0.816 (CNY0.9221)More Pricing... | 0.68µH | - | 5.2A | - | Shielded | 6.6A | - | AOTA-B252010S Series | 1008 [2520 Metric] | 0.029ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.590 (CNY1.7967)250+ CNY1.400 (CNY1.582)500+ CNY1.320 (CNY1.4916)1500+ CNY1.250 (CNY1.4125)3000+ CNY1.160 (CNY1.3108) | 1µH | - | 3.5A | - | Shielded | 3.8A | - | IHHP-0805ZH-01 Series | 0805 [2012 Metric] | 0.045ohm | ± 20% | - | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.590 (CNY1.7967)250+ CNY1.400 (CNY1.582)500+ CNY1.320 (CNY1.4916)1500+ CNY1.250 (CNY1.4125)3000+ CNY1.160 (CNY1.3108) | 470nH | - | 3.9A | - | Shielded | 4.8A | - | IHHP-0805ZH-01 Series | 0805 [2012 Metric] | 0.026ohm | ± 20% | - | 2mm | 1.2mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.830 (CNY11.1079)50+ CNY8.540 (CNY9.6502)250+ CNY7.560 (CNY8.5428)500+ CNY7.280 (CNY8.2264)1500+ CNY7.000 (CNY7.910)More Pricing... | 1.5µH | - | 3.2A | - | Shielded | 1.35A | - | WE-PMCI Series | - | 0.065ohm | ± 30% | - | 2.5mm | 2mm | 1.2mm | |||||
EATON BUSSMANN | Each (Supplied on Cut Tape) Re-Reel | 100+ CNY0.747 (CNY0.8441) | 1.5µH | - | - | - | Unshielded | 5.5A | - | LD2-HV Series | - | 0.017ohm | ± 30% | - | 7.8mm | 7mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.540 (CNY1.7402)50+ CNY1.310 (CNY1.4803)250+ CNY1.270 (CNY1.4351)500+ CNY1.230 (CNY1.3899)1500+ CNY1.190 (CNY1.3447)More Pricing... | 0.47µH | - | 3.5A | - | Shielded | 5A | - | DFE252010P Series | 1008 [2520 Metric] | 0.035ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel | 10+ CNY47.750 (CNY53.9575)25+ CNY45.920 (CNY51.8896)50+ CNY44.090 (CNY49.8217)150+ CNY34.430 (CNY38.9059) | 10µH | - | 11.5A | - | Shielded | 31.2A | - | WE-XHMA Series | - | 6400µohm | ± 20% | - | 16.4mm | 15.4mm | 9.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.630 (CNY8.6219)50+ CNY7.230 (CNY8.1699)250+ CNY6.820 (CNY7.7066)500+ CNY6.420 (CNY7.2546)1000+ CNY6.010 (CNY6.7913)More Pricing... | 22µH | - | 2.2A | - | Shielded | 2A | - | SRP5030WA Series | - | 0.235ohm | ± 20% | - | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ CNY8.820 (CNY9.9666)10000+ CNY7.720 (CNY8.7236)20000+ CNY6.390 (CNY7.2207) | 2.2µH | - | 8.7A | - | Shielded | 7A | - | ASPI-F4030 Series | - | 0.015ohm | ± 20% | - | 4.1mm | 4.1mm | 3.1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY32.060 (CNY36.2278)50+ CNY29.170 (CNY32.9621)100+ CNY21.630 (CNY24.4419)250+ CNY21.100 (CNY23.843)500+ CNY20.570 (CNY23.2441)More Pricing... | 4.7µH | - | 4.7A | - | Shielded | 3.7A | - | WE-XHMI Series | - | 0.031ohm | ± 20% | - | 6.65mm | 6.45mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY28.110 (CNY31.7643)10+ CNY23.160 (CNY26.1708)50+ CNY20.190 (CNY22.8147)100+ CNY19.050 (CNY21.5265)200+ CNY18.250 (CNY20.6225)More Pricing... | 1µH | - | 25A | - | Shielded | 41.4A | - | SPM-VT-D Series | - | 2200µohm | ± 20% | - | 13mm | 12.5mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.330 (CNY1.5029)50+ CNY1.090 (CNY1.2317)250+ CNY1.070 (CNY1.2091)500+ CNY1.050 (CNY1.1865)1500+ CNY1.030 (CNY1.1639)More Pricing... | 680nH | - | 3.6A | - | Semishielded | 2.5A | - | SRN2010BTA Series | - | 0.06ohm | ± 20% | - | 1.6mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.920 (CNY11.2096)50+ CNY7.090 (CNY8.0117)100+ CNY6.680 (CNY7.5484)250+ CNY6.190 (CNY6.9947)500+ CNY5.840 (CNY6.5992)More Pricing... | 10µH | - | 1.72A | - | Shielded | 2.14A | - | BCL Series | 1210 [3225 Metric] | 0.23ohm | ± 20% | - | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY66.400 (CNY75.032)5+ CNY60.500 (CNY68.365)10+ CNY54.590 (CNY61.6867)25+ CNY50.560 (CNY57.1328)50+ CNY50.010 (CNY56.5113)More Pricing... | 30µH | - | 22.9A | - | Shielded | 15.7A | - | ERU24 B82559 Series | - | 3600µohm | ± 10% | - | 22.8mm | 24.7mm | 20.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.110 (CNY6.9043)10+ CNY5.090 (CNY5.7517)50+ CNY4.640 (CNY5.2432)100+ CNY4.190 (CNY4.7347)200+ CNY3.880 (CNY4.3844)More Pricing... | 1µH | - | 20A | - | Shielded | 39A | - | SRP1038CC Series | - | 4000µohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.630 (CNY1.8419)250+ CNY1.250 (CNY1.4125)500+ CNY1.220 (CNY1.3786)1000+ CNY1.190 (CNY1.3447)2000+ CNY1.060 (CNY1.1978) | 1µH | - | 3.6A | - | Shielded | 4.4A | - | SRP2010TMA Series | - | 0.059ohm | ± 20% | - | 2mm | 1.6mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.460 (CNY19.7298)10+ CNY16.670 (CNY18.8371)50+ CNY16.080 (CNY18.1704)100+ CNY15.550 (CNY17.5715)200+ CNY14.080 (CNY15.9104)More Pricing... | 47µH | - | 1.7A | - | Shielded | 2.3A | - | WE-PD HV Series | - | 0.156ohm | ± 20% | - | 10mm | 10mm | 6mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.810 (CNY2.0453)250+ CNY1.450 (CNY1.6385)500+ CNY1.280 (CNY1.4464)1000+ CNY1.110 (CNY1.2543)2000+ CNY1.090 (CNY1.2317) | 15µH | - | 1.11A | - | Shielded | 1.65A | - | ASPI-4030S Series | - | 0.19ohm | ± 20% | - | 4mm | 4mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.080 (CNY17.0404)10+ CNY12.420 (CNY14.0346)50+ CNY10.820 (CNY12.2266)100+ CNY10.220 (CNY11.5486)200+ CNY9.610 (CNY10.8593)More Pricing... | 3.3µH | - | 13.2A | - | Shielded | 10.9A | - | SPM-HZR Series | - | 8530µohm | ± 20% | - | 10.7mm | 10mm | 5.4mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.140 (CNY10.3282)50+ CNY7.460 (CNY8.4298)100+ CNY6.810 (CNY7.6953)250+ CNY6.690 (CNY7.5597)500+ CNY6.550 (CNY7.4015)More Pricing... | 6.8µH | - | 3.3A | - | Semishielded | 4.3A | - | WE-LQSA Series | - | 0.042ohm | ± 20% | - | 6mm | 6mm | 4.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.850 (CNY2.0905)50+ CNY1.320 (CNY1.4916)250+ CNY1.100 (CNY1.243)500+ CNY1.090 (CNY1.2317)1000+ CNY1.080 (CNY1.2204)More Pricing... | 2.2µH | - | 2.5A | - | Shielded | 2.7A | - | SRP2010TMA Series | - | 0.126ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.160 (CNY9.2208)50+ CNY5.860 (CNY6.6218)250+ CNY5.110 (CNY5.7743)500+ CNY4.680 (CNY5.2884)1000+ CNY4.670 (CNY5.2771)More Pricing... | 47µH | - | 2A | - | Shielded | 2A | - | SRR1050HA Series | - | 0.127ohm | ± 30% | - | 10mm | 10.2mm | 4.8mm | ||||||