Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565VT-1R0M-DCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4144799RL
Cut Tape4144799
Product RangeSPM-VT-D Series
Your Part Number
487 In Stock
Need more?
487 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.480 | CNY29.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.480 (CNY33.3124) |
| 10+ | CNY24.300 (CNY27.459) |
| 50+ | CNY21.180 (CNY23.9334) |
| 100+ | CNY19.960 (CNY22.5548) |
| 200+ | CNY18.710 (CNY21.1423) |
| 500+ | CNY17.450 (CNY19.7185) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VT-1R0M-DCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4144799RL
Cut Tape4144799
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)41.4A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
2200µohm
Product Length
13mm
Product Height
6.5mm
RMS Current (Irms)
25A
Saturation Current (Isat)
41.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
