Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439344047Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4066022RL
Cut Tape4066022
Product RangeWE-XHMI Series
Your Part Number
978 In Stock
Need more?
978 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.060 | CNY32.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.060 (CNY36.2278) |
| 50+ | CNY29.170 (CNY32.9621) |
| 100+ | CNY21.630 (CNY24.4419) |
| 250+ | CNY21.100 (CNY23.843) |
| 500+ | CNY20.570 (CNY23.2441) |
| 1000+ | CNY19.810 (CNY22.3853) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439344047Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4066022RL
Cut Tape4066022
Product RangeWE-XHMI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.031ohm
Product Length
6.65mm
Product Height
3mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
3.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
