Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE252010P-R47M=P2 Power Inductor (SMD), 0.47 µH, 3.5 A, Shielded, 5 A, DFE252010P Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE252010P-R47M=P2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4153359RL
Cut Tape4153359
Product RangeDFE252010P Series
Your Part Number
3,960 In Stock
Need more?
3,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1500+ | CNY1.140 (CNY1.2882) |
| 3000+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010P-R47M=P2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4153359RL
Cut Tape4153359
Product RangeDFE252010P Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeDFE252010P Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
DFE252010P Series
DC Resistance Max
0.035ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0245
