SMD Power Inductors:
11,876 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON BUSSMANN | Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.130 (CNY1.2769)250+ CNY1.110 (CNY1.2543)500+ CNY1.090 (CNY1.2317)1000+ CNY1.070 (CNY1.2091) | 22µH | - | - | - | Unshielded | 2A | - | LD2-HV Series | - | 0.1ohm | ± 20% | - | 7.8mm | 7mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.050 (CNY15.8765)10+ CNY11.590 (CNY13.0967)25+ CNY10.910 (CNY12.3283)50+ CNY10.240 (CNY11.5712)100+ CNY9.560 (CNY10.8028)More Pricing... | 56µH | - | 1.9A | - | Shielded | 2.2A | - | PID-560M Series | - | 0.09ohm | ± 20% | - | 12.5mm | 12.5mm | 10.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY35.000 (CNY39.550)10+ CNY32.120 (CNY36.2956)25+ CNY29.770 (CNY33.6401)50+ CNY27.980 (CNY31.6174)100+ CNY26.120 (CNY29.5156)More Pricing... | 470µH | - | 1.3A | - | Shielded | 1.7A | - | WE-PD Series | - | 0.5ohm | ± 20% | - | 15mm | 10mm | 10mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.830 (CNY11.1079)50+ CNY7.340 (CNY8.2942)250+ CNY5.800 (CNY6.554)500+ CNY5.490 (CNY6.2037)1000+ CNY5.470 (CNY6.1811)More Pricing... | 1.5µH | - | 8.5A | - | Shielded | 6.5A | - | SRP5030WA Series | - | 0.0177ohm | ± 20% | - | 5.5mm | 5.25mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.760 (CNY16.6788)10+ CNY13.540 (CNY15.3002)50+ CNY12.550 (CNY14.1815)100+ CNY11.800 (CNY13.334)200+ CNY11.010 (CNY12.4413)More Pricing... | 1µH | - | 14A | - | Shielded | 15.6A | - | WE-PD Series | - | 5000µohm | ± 20% | - | 12mm | 12mm | 6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.570 (CNY7.4241)50+ CNY4.740 (CNY5.3562)100+ CNY4.130 (CNY4.6669)250+ CNY4.010 (CNY4.5313)500+ CNY3.890 (CNY4.3957)More Pricing... | 4.7µH | - | 6.4A | - | Shielded | 7.2A | - | SRP6030WA Series | - | 0.032ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.900 (CNY21.357)10+ CNY15.250 (CNY17.2325)50+ CNY12.920 (CNY14.5996)100+ CNY11.770 (CNY13.3001)200+ CNY10.980 (CNY12.4074)More Pricing... | 120nH | - | 75A | - | Unshielded | 106A | - | PIBC | - | 140µohm | ± 15% | - | 12mm | 6mm | 12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.680 (CNY1.8984)50+ CNY1.360 (CNY1.5368)250+ CNY1.140 (CNY1.2882)500+ CNY1.030 (CNY1.1639)1500+ CNY0.912 (CNY1.0306)More Pricing... | 0.56µH | - | 3A | - | Shielded | 4A | - | SRP2010DPA Series | - | 0.057ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.570 (CNY7.4241)50+ CNY4.740 (CNY5.3562)100+ CNY4.470 (CNY5.0511)250+ CNY4.130 (CNY4.6669)500+ CNY3.980 (CNY4.4974)More Pricing... | 1µH | - | 14A | - | Shielded | 14A | - | SRP6030WA Series | - | 6600µohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.500 (CNY6.215)50+ CNY4.510 (CNY5.0963)250+ CNY3.790 (CNY4.2827)500+ CNY3.720 (CNY4.2036)1000+ CNY3.120 (CNY3.5256)More Pricing... | 3.3µH | - | 5A | - | Shielded | 7A | - | SRP5030CC Series | - | 0.038ohm | ± 20% | - | 5.7mm | 5.2mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY25.280 (CNY28.5664)5+ CNY24.180 (CNY27.3234)10+ CNY23.080 (CNY26.0804)25+ CNY22.300 (CNY25.199)50+ CNY21.520 (CNY24.3176)More Pricing... | 8.2µH | - | 7.1A | - | Shielded | 13.7A | - | WE-CHSA Series | - | 0.0215ohm | ± 20% | - | 12.2mm | 12.2mm | 11.75mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.970 (CNY12.3961)10+ CNY9.050 (CNY10.2265)50+ CNY8.170 (CNY9.2321)100+ CNY7.890 (CNY8.9157)200+ CNY7.780 (CNY8.7914)More Pricing... | 68µH | - | 2.6A | - | Shielded | 3.5A | - | IHLE-4040DD-5A Series | - | 0.252ohm | ± 20% | - | 10.89mm | 10.89mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.210 (CNY2.4973)100+ CNY1.820 (CNY2.0566)500+ CNY1.600 (CNY1.808)2500+ CNY1.460 (CNY1.6498)4000+ CNY1.420 (CNY1.6046)More Pricing... | 22µH | - | 380mA | - | Unshielded | - | - | B82496C SIMID Series | 0603 [1608 Metric] | 0.5ohm | ± 2% | - | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.110 (CNY6.9043)50+ CNY4.980 (CNY5.6274)250+ CNY4.090 (CNY4.6217)500+ CNY4.060 (CNY4.5878)1500+ CNY3.380 (CNY3.8194)More Pricing... | 15µH | - | 1.5A | - | Shielded | 1.9A | - | SRP4020CC Series | - | 0.374ohm | ± 20% | - | 4.45mm | 4.06mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.910 (CNY3.2883)50+ CNY2.280 (CNY2.5764)250+ CNY1.680 (CNY1.8984)500+ CNY1.490 (CNY1.6837)1000+ CNY1.300 (CNY1.469)More Pricing... | 0.33µH | - | 5.7A | - | Shielded | 7A | - | SRP2010TMA Series | - | 0.026ohm | ± 20% | - | 2mm | 1.6mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ CNY2.110 (CNY2.3843)50+ CNY2.040 (CNY2.3052)100+ CNY1.960 (CNY2.2148)250+ CNY1.880 (CNY2.1244)500+ CNY1.800 (CNY2.034)More Pricing... | 150µH | - | 410mA | - | Shielded | 430mA | - | VLS-CX-H Series | 1616 [4040 Metric] | 4.21ohm | ± 20% | - | 4mm | 4mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.460 (CNY2.7798)100+ CNY2.030 (CNY2.2939)500+ CNY1.860 (CNY2.1018)1000+ CNY1.680 (CNY1.8984)2000+ CNY1.570 (CNY1.7741)More Pricing... | 4.7µH | - | 2.5A | - | Semishielded | 1.6A | - | SRN4012BTA Series | - | 0.134ohm | ± 20% | - | 4mm | 4mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY5.280 (CNY5.9664)100+ CNY4.610 (CNY5.2093)500+ CNY3.820 (CNY4.3166)1000+ CNY3.420 (CNY3.8646)2000+ CNY3.170 (CNY3.5821)More Pricing... | 100nH | - | 11.5A | - | Shielded | 25A | - | SRP4012CC Series | - | 5500µohm | ± 30% | - | 4.45mm | 4.06mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.610 (CNY1.8193)50+ CNY1.310 (CNY1.4803)250+ CNY1.090 (CNY1.2317)500+ CNY0.988 (CNY1.1164)1500+ CNY0.877 (CNY0.991)More Pricing... | 1µH | - | 3.8A | - | Shielded | 4.8A | - | AOTA-B252008S Series | 1008 [2520 Metric] | 0.046ohm | ± 20% | - | 2.5mm | 2mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.220 (CNY11.5486)50+ CNY8.340 (CNY9.4242)100+ CNY7.610 (CNY8.5993)250+ CNY7.470 (CNY8.4411)500+ CNY7.320 (CNY8.2716)More Pricing... | 4.7µH | - | 3.64A | - | Semishielded | 3.8A | - | WE-LQSA Series | - | 0.036ohm | ± 20% | - | 5mm | 5mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.160 (CNY3.5708)50+ CNY2.620 (CNY2.9606)250+ CNY2.150 (CNY2.4295)500+ CNY1.910 (CNY2.1583)1000+ CNY1.670 (CNY1.8871)More Pricing... | 680nH | - | 5.66A | - | Shielded | 6.22A | - | VLS-HBX Series | 1212 [3030 Metric] | 0.038ohm | ± 20% | - | 3mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.340 (CNY2.6442)100+ CNY1.930 (CNY2.1809)500+ CNY1.770 (CNY2.0001)1000+ CNY1.600 (CNY1.808)2000+ CNY1.500 (CNY1.695)More Pricing... | 1µH | - | 4.4A | - | Semishielded | 4A | - | SRN4012BTA Series | - | 0.052ohm | ± 20% | - | 4mm | 4mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.440 (CNY5.0172)50+ CNY3.630 (CNY4.1019)100+ CNY2.990 (CNY3.3787)250+ CNY2.730 (CNY3.0849)500+ CNY2.460 (CNY2.7798)More Pricing... | 3.3µH | - | 6A | - | Shielded | 13.5A | - | SRP7028CC Series | - | 0.03ohm | ± 20% | - | 7.3mm | 6.6mm | 2.8mm | ||||||
Each | 5+ CNY3.140 (CNY3.5482)50+ CNY2.450 (CNY2.7685)250+ CNY1.800 (CNY2.034)500+ CNY1.600 (CNY1.808)1000+ CNY1.400 (CNY1.582)More Pricing... | 330nH | - | 8.5A | - | Shielded | 9.1A | - | SRP3212 Series | - | 0.013ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.530 (CNY1.7289)50+ CNY1.190 (CNY1.3447)250+ CNY1.160 (CNY1.3108)500+ CNY1.150 (CNY1.2995)1000+ CNY1.130 (CNY1.2769)More Pricing... | 1µH | - | 4.3A | - | Shielded | 4.6A | - | SRP2510TMA Series | - | 0.0504ohm | ± 20% | - | 2.5mm | 2mm | 0.8mm | ||||||