Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS3012HBX-R68M-N Power Inductor (SMD), 680 nH, 5.66 A, Shielded, 6.22 A, VLS-HBX Series, 1212 [3030 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125655-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-R68M-NCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125667RL
Cut Tape4125667
Product RangeVLS-HBX Series
Your Part Number
1,954 In Stock
Need more?
1,954 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.160 | CNY15.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.160 (CNY3.5708) |
| 50+ | CNY2.620 (CNY2.9606) |
| 250+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 2000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-R68M-NCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125667RL
Cut Tape4125667
Product RangeVLS-HBX Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)5.66A
Inductor ConstructionShielded
Saturation Current (Isat)6.22A
Product RangeVLS-HBX Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.038ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
5.66A
Saturation Current (Isat)
6.22A
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
