Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447704471Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4065952RL
Cut Tape4065952
Product RangeWE-PD Series
Your Part Number
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.000 | CNY35.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.000 (CNY39.550) |
| 10+ | CNY32.120 (CNY36.2956) |
| 25+ | CNY29.770 (CNY33.6401) |
| 50+ | CNY27.980 (CNY31.6174) |
| 100+ | CNY26.120 (CNY29.5156) |
| 250+ | CNY23.780 (CNY26.8714) |
| 1250+ | CNY23.020 (CNY26.0126) |
| 2500+ | CNY22.480 (CNY25.4024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447704471Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4065952RL
Cut Tape4065952
Product RangeWE-PD Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.5ohm
Inductance Tolerance± 20%
Product Length15mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.5ohm
Product Length
15mm
Product Height
10mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00757
