Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6373.121HLTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4264646RL
Cut Tape4264646
Product RangePIBC
Your Part Number
320 In Stock
Need more?
320 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.900 | CNY18.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.900 (CNY21.357) |
| 10+ | CNY15.250 (CNY17.2325) |
| 50+ | CNY12.920 (CNY14.5996) |
| 100+ | CNY11.770 (CNY13.3001) |
| 200+ | CNY10.980 (CNY12.4074) |
| 320+ | CNY10.380 (CNY11.7294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6373.121HLTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4264646RL
Cut Tape4264646
Product RangePIBC
Technical Datasheet
Inductance120nH
RMS Current (Irms)75A
Inductor ConstructionUnshielded
Saturation Current (Isat)106A
Product RangePIBC
Inductor Case / Package-
DC Resistance Max140µohm
Inductance Tolerance± 15%
Product Length12mm
Product Width6mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Unshielded
Product Range
PIBC
DC Resistance Max
140µohm
Product Length
12mm
Product Height
12mm
RMS Current (Irms)
75A
Saturation Current (Isat)
106A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
