Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AOTA-B252008S1R0MT Power Inductor (SMD), 1 µH, 3.8 A, Shielded, 4.8 A, AOTA-B252008S Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4240584-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAOTA-B252008S1R0MTCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4240584RL
Cut Tape4240584
Product RangeAOTA-B252008S Series
Your Part Number
2,345 In Stock
Need more?
2,345 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.850 | CNY9.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 50+ | CNY1.490 (CNY1.6837) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1500+ | CNY0.999 (CNY1.1289) |
| 3000+ | CNY0.877 (CNY0.991) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B252008S1R0MTCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4240584RL
Cut Tape4240584
Product RangeAOTA-B252008S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeAOTA-B252008S Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AOTA-B252008S Series
DC Resistance Max
0.046ohm
Product Length
2.5mm
Product Height
0.8mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4.8A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
