0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4656692

RoHS

Each
1+ CNY54.820(CNY61.9466)
10+ CNY40.440(CNY45.6972)
25+ CNY37.930(CNY42.8609)
50+ CNY35.420(CNY40.0246)
100+ CNY31.530(CNY35.6289)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
-
41.5mm
17mm
34.5mm
-
-
EZPQ Series
-40°C
105°C
-
4656697

RoHS

Each
1+ CNY85.890(CNY97.0557)
5+ CNY75.800(CNY85.654)
10+ CNY65.710(CNY74.2523)
20+ CNY64.220(CNY72.5686)
40+ CNY62.720(CNY70.8736)
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
517A
14A
3800µohm
-
42.5mm
35.5mm
50.5mm
-
-
EZPQ Series
-40°C
105°C
-
4656695

RoHS

Each
1+ CNY90.760(CNY102.5588)
5+ CNY79.530(CNY89.8689)
10+ CNY68.300(CNY77.179)
25+ CNY64.420(CNY72.7946)
50+ CNY60.530(CNY68.3989)
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
5700µohm
-
41.5mm
27.5mm
42mm
-
-
EZPQ Series
-40°C
105°C
-
4656693

RoHS

Each
1+ CNY53.300(CNY60.229)
10+ CNY39.370(CNY44.4881)
25+ CNY36.940(CNY41.7422)
50+ CNY34.500(CNY38.985)
100+ CNY30.770(CNY34.7701)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
330V
-
-
Radial Leaded
37.5mm
23V/µs
92A
6.2A
0.0175ohm
-
41.5mm
17mm
34.5mm
-
-
EZPQ Series
-40°C
105°C
-
4656694

RoHS

Each
1+ CNY72.180(CNY81.5634)
5+ CNY63.010(CNY71.2013)
10+ CNY53.840(CNY60.8392)
25+ CNY50.680(CNY57.2684)
50+ CNY47.520(CNY53.6976)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
8800µohm
-
41.5mm
26mm
40.5mm
-
-
EZPQ Series
-40°C
105°C
-
4656698

RoHS

Each
1+ CNY142.450(CNY160.9685)
3+ CNY130.960(CNY147.9848)
5+ CNY119.470(CNY135.0011)
10+ CNY107.970(CNY122.0061)
20+ CNY102.030(CNY115.2939)
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
52.5mm
70V/µs
476A
12.8A
5900µohm
-
57.5mm
30mm
51mm
-
-
EZPQ Series
-40°C
105°C
-
4656691

RoHS

Each
1+ CNY34.960(CNY39.5048)
10+ CNY25.140(CNY28.4082)
25+ CNY23.160(CNY26.1708)
50+ CNY21.180(CNY23.9334)
100+ CNY20.760(CNY23.4588)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0137ohm
-
41.5mm
15mm
29mm
-
-
EZPQ Series
-40°C
105°C
-
4706578

RoHS

Each
1+ CNY790.060(CNY892.7678)
9+ CNY641.970(CNY725.4261)
18+ CNY623.040(CNY704.0352)
54+ CNY604.100(CNY682.633)
108+ CNY592.020(CNY668.9826)
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
2500µohm
65mm
-
-
117mm
30A
-
C44P-T Series
-30°C
70°C
-
4706579

RoHS

Each
1+ CNY1,300.120(CNY1,469.1356)
5+ CNY1,190.760(CNY1,345.5588)
10+ CNY1,081.390(CNY1,221.9707)
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
1600µohm
75mm
-
-
247mm
55A
-
C44P-T Series
-30°C
70°C
-
4706580

RoHS

Each
1+ CNY1,634.090(CNY1,846.5217)
5+ CNY1,601.410(CNY1,809.5933)
10+ CNY1,568.730(CNY1,772.6649)
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
60A
-
C44P-T Series
-30°C
70°C
-
4706576

RoHS

Each
1+ CNY710.210(CNY802.5373)
9+ CNY648.270(CNY732.5451)
18+ CNY638.400(CNY721.392)
54+ CNY628.530(CNY710.2389)
108+ CNY622.780(CNY703.7414)
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
50A
1400µohm
65mm
-
-
197mm
50A
-
C44P-T Series
-30°C
70°C
-
4706581

RoHS

Each
1+ CNY757.580(CNY856.0654)
9+ CNY615.680(CNY695.7184)
18+ CNY597.510(CNY675.1863)
54+ CNY579.330(CNY654.6429)
108+ CNY567.750(CNY641.5575)
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
-
-
117mm
25A
-
C44P-T Series
-30°C
70°C
-
4706583

RoHS

Each
1+ CNY1,362.710(CNY1,539.8623)
5+ CNY1,258.470(CNY1,422.0711)
10+ CNY1,154.230(CNY1,304.2799)
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
-
-
247mm
55A
-
C44P-T Series
-30°C
70°C
-
4706585

RoHS

Each
1+ CNY930.260(CNY1,051.1938)
9+ CNY756.000(CNY854.280)
18+ CNY733.660(CNY829.0358)
54+ CNY711.310(CNY803.7803)
108+ CNY697.090(CNY787.7117)
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
36A
2500µohm
75mm
-
-
147mm
36A
-
C44P-T Series
-30°C
70°C
-
4706587

RoHS

Each
1+ CNY1,305.670(CNY1,475.4071)
5+ CNY1,229.880(CNY1,389.7644)
10+ CNY1,154.090(CNY1,304.1217)
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
1400µohm
85mm
-
-
247mm
55A
-
C44P-T Series
-30°C
70°C
-
4706582

RoHS

Each
1+ CNY1,052.280(CNY1,189.0764)
5+ CNY963.770(CNY1,089.0601)
10+ CNY875.260(CNY989.0438)
50+ CNY834.830(CNY943.3579)
100+ CNY818.140(CNY924.4982)
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
-
-
147mm
42A
-
C44P-T Series
-30°C
70°C
-
4706586

RoHS

Each
1+ CNY902.400(CNY1,019.712)
5+ CNY865.140(CNY977.6082)
10+ CNY827.870(CNY935.4931)
50+ CNY811.320(CNY916.7916)
100+ CNY794.760(CNY898.0788)
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
2100µohm
85mm
-
-
147mm
40A
-
C44P-T Series
-30°C
70°C
-
4706787

RoHS

Each
1+ CNY29.020(CNY32.7926)
5+ CNY24.800(CNY28.024)
10+ CNY20.570(CNY23.2441)
25+ CNY18.900(CNY21.357)
50+ CNY17.220(CNY19.4586)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706739

RoHS

Each
1+ CNY17.140(CNY19.3682)
10+ CNY11.740(CNY13.2662)
25+ CNY10.640(CNY12.0232)
50+ CNY9.530(CNY10.7689)
100+ CNY8.540(CNY9.6502)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
5.1A
0.0171ohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706788

RoHS

Each
1+ CNY29.480(CNY33.3124)
5+ CNY25.220(CNY28.4986)
10+ CNY20.950(CNY23.6735)
25+ CNY19.240(CNY21.7412)
50+ CNY17.530(CNY19.8089)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706753

RoHS

Each
1+ CNY27.120(CNY30.6456)
5+ CNY23.120(CNY26.1256)
10+ CNY19.120(CNY21.6056)
25+ CNY17.530(CNY19.8089)
50+ CNY15.930(CNY18.0009)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
-
31.5mm
18.5mm
35mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706784

RoHS

Each
1+ CNY26.200(CNY29.606)
5+ CNY22.820(CNY25.7866)
10+ CNY19.430(CNY21.9559)
25+ CNY18.140(CNY20.4982)
50+ CNY16.840(CNY19.0292)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.1A
7700µohm
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706783

RoHS

Each
1+ CNY24.090(CNY27.2217)
10+ CNY16.770(CNY18.9501)
25+ CNY16.610(CNY18.7693)
50+ CNY16.440(CNY18.5772)
100+ CNY14.510(CNY16.3963)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.8A
8200µohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706736

RoHS

Each
1+ CNY12.500(CNY14.125)
10+ CNY8.310(CNY9.3903)
50+ CNY6.650(CNY7.5145)
100+ CNY5.500(CNY6.215)
200+ CNY5.340(CNY6.0342)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
3.3A
0.0365ohm
-
31.5mm
10.5mm
21mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706760

RoHS

Each
1+ CNY15.470(CNY17.4811)
10+ CNY10.450(CNY11.8085)
50+ CNY8.470(CNY9.5711)
100+ CNY7.330(CNY8.2829)
200+ CNY7.190(CNY8.1247)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.6A
0.0113ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
2351-2375 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account