0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4706763

RoHS

Each
1+ CNY20.880(CNY23.5944)
10+ CNY14.480(CNY16.3624)
25+ CNY13.190(CNY14.9047)
50+ CNY11.890(CNY13.4357)
100+ CNY10.680(CNY12.0684)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9500µohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706751

RoHS

Each
1+ CNY23.770(CNY26.8601)
5+ CNY20.500(CNY23.165)
10+ CNY17.220(CNY19.4586)
25+ CNY16.080(CNY18.1704)
50+ CNY14.940(CNY16.8822)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706776

RoHS

Each
1+ CNY15.400(CNY17.402)
10+ CNY10.450(CNY11.8085)
50+ CNY8.470(CNY9.5711)
100+ CNY7.160(CNY8.0908)
200+ CNY6.960(CNY7.8648)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0124ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706767

RoHS

Each
1+ CNY24.990(CNY28.2387)
10+ CNY17.530(CNY19.8089)
25+ CNY16.040(CNY18.1252)
50+ CNY14.550(CNY16.4415)
100+ CNY13.180(CNY14.8934)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
0
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706738

RoHS

Each
1+ CNY15.310(CNY17.3003)
10+ CNY10.370(CNY11.7181)
50+ CNY8.390(CNY9.4807)
100+ CNY7.240(CNY8.1812)
200+ CNY7.100(CNY8.023)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.8A
0.0187ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706765

RoHS

Each
1+ CNY23.700(CNY26.781)
10+ CNY16.530(CNY18.6789)
25+ CNY15.130(CNY17.0969)
50+ CNY13.720(CNY15.5036)
100+ CNY12.350(CNY13.9555)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.1A
7700µohm
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706782

RoHS

Each
1+ CNY21.710(CNY24.5323)
10+ CNY15.080(CNY17.0404)
25+ CNY13.750(CNY15.5375)
50+ CNY12.420(CNY14.0346)
100+ CNY11.210(CNY12.6673)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9500µohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706757

RoHS

Each
1+ CNY13.180(CNY14.8934)
10+ CNY8.840(CNY9.9892)
50+ CNY7.080(CNY8.0004)
100+ CNY5.870(CNY6.6331)
200+ CNY5.710(CNY6.4523)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.5A
0.0165ohm
-
31.5mm
10.5mm
21mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706761

RoHS

Each
1+ CNY16.920(CNY19.1196)
10+ CNY11.590(CNY13.0967)
25+ CNY10.490(CNY11.8537)
50+ CNY9.380(CNY10.5994)
100+ CNY8.390(CNY9.4807)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706741

RoHS

Each
1+ CNY21.250(CNY24.0125)
10+ CNY14.710(CNY16.6223)
25+ CNY13.420(CNY15.1646)
50+ CNY12.120(CNY13.6956)
100+ CNY10.900(CNY12.317)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706755

RoHS

Each
1+ CNY27.720(CNY31.3236)
5+ CNY23.650(CNY26.7245)
10+ CNY19.580(CNY22.1254)
25+ CNY17.980(CNY20.3174)
50+ CNY16.380(CNY18.5094)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
-
31.5mm
18.5mm
35mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706748

RoHS

Each
1+ CNY15.630(CNY17.6619)
10+ CNY10.590(CNY11.9667)
50+ CNY8.620(CNY9.7406)
100+ CNY7.280(CNY8.2264)
200+ CNY7.080(CNY8.0004)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.8A
0.0187ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706749

RoHS

Each
1+ CNY17.450(CNY19.7185)
10+ CNY11.960(CNY13.5148)
25+ CNY10.860(CNY12.2718)
50+ CNY9.760(CNY11.0288)
100+ CNY8.690(CNY9.8197)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
5.1A
0.0171ohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706772

RoHS

Each
1+ CNY30.920(CNY34.9396)
10+ CNY22.010(CNY24.8713)
25+ CNY20.220(CNY22.8486)
50+ CNY18.430(CNY20.8259)
100+ CNY16.840(CNY19.0292)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
9.1A
5000µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706768

RoHS

Each
1+ CNY25.060(CNY28.3178)
10+ CNY17.600(CNY19.888)
25+ CNY16.120(CNY18.2156)
50+ CNY14.630(CNY16.5319)
100+ CNY13.180(CNY14.8934)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706746

RoHS

Each
1+ CNY12.810(CNY14.4753)
10+ CNY8.620(CNY9.7406)
50+ CNY6.850(CNY7.7405)
100+ CNY5.680(CNY6.4184)
200+ CNY5.520(CNY6.2376)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
3.3A
0.0365ohm
-
31.5mm
10.5mm
21mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706759

RoHS

Each
1+ CNY15.080(CNY17.0404)
10+ CNY10.220(CNY11.5486)
50+ CNY8.240(CNY9.3112)
100+ CNY7.130(CNY8.0569)
200+ CNY6.990(CNY7.8987)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0124ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706745

RoHS

Each
1+ CNY27.420(CNY30.9846)
5+ CNY23.390(CNY26.4307)
10+ CNY19.350(CNY21.8655)
25+ CNY17.760(CNY20.0688)
50+ CNY16.160(CNY18.2608)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
-
31.5mm
18.5mm
35mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706740

RoHS

Each
1+ CNY20.650(CNY23.3345)
10+ CNY14.250(CNY16.1025)
25+ CNY13.000(CNY14.690)
50+ CNY11.740(CNY13.2662)
100+ CNY10.520(CNY11.8876)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706756

RoHS

Each
1+ CNY12.950(CNY14.6335)
10+ CNY8.690(CNY9.8197)
50+ CNY6.920(CNY7.8196)
100+ CNY5.740(CNY6.4862)
200+ CNY5.580(CNY6.3054)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.2A
0.018ohm
-
31.5mm
10.5mm
21mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706771

RoHS

Each
1+ CNY29.850(CNY33.7305)
10+ CNY21.180(CNY23.9334)
25+ CNY19.470(CNY22.0011)
50+ CNY17.760(CNY20.0688)
100+ CNY16.160(CNY18.2608)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.8A
5300µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706764

RoHS

Each
1+ CNY21.940(CNY24.7922)
10+ CNY15.240(CNY17.2212)
25+ CNY13.910(CNY15.7183)
50+ CNY12.580(CNY14.2154)
100+ CNY11.360(CNY12.8368)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.8A
8200µohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706758

RoHS

Each
1+ CNY14.550(CNY16.4415)
10+ CNY9.830(CNY11.1079)
50+ CNY7.930(CNY8.9609)
100+ CNY6.820(CNY7.7066)
200+ CNY6.690(CNY7.5597)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5A
0.0136ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706775

RoHS

Each
1+ CNY14.860(CNY16.7918)
10+ CNY10.060(CNY11.3678)
50+ CNY8.090(CNY9.1417)
100+ CNY6.870(CNY7.7631)
200+ CNY6.670(CNY7.5371)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5A
0.0136ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706773

RoHS

Each
1+ CNY13.340(CNY15.0742)
10+ CNY8.920(CNY10.0796)
50+ CNY7.130(CNY8.0569)
100+ CNY5.920(CNY6.6896)
200+ CNY5.760(CNY6.5088)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.2A
0.018ohm
-
31.5mm
10.5mm
21mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
2376-2400 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account