Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZPQ60155LTDCopy
Manufacturer Standard Lead Time48 weeks
Order Code4656692
Product RangeEZPQ Series
Your Part Number
1,092 In Stock
Need more?
1,092 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.820 (CNY61.9466) |
| 10+ | CNY40.440 (CNY45.6972) |
| 25+ | CNY37.930 (CNY42.8609) |
| 50+ | CNY35.420 (CNY40.0246) |
| 100+ | CNY31.530 (CNY35.6289) |
| 300+ | CNY30.900 (CNY34.917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.82 (CNY61.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPQ60155LTDCopy
Manufacturer Standard Lead Time48 weeks
Order Code4656692
Product RangeEZPQ Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.5µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating110V/µs
Peak Current165A
RMS Current (Irms)7.9A
ESR0.0112ohm
Product Diameter-
Product Length41.5mm
Product Width17mm
Product Height34.5mm
Ripple Current-
Output (kvar)-
Product RangeEZPQ Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Typical Applications
AC Filter
Voltage(AC)
600V
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
165A
ESR
0.0112ohm
Product Length
41.5mm
Product Height
34.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
-
Capacitor Terminals
Radial Leaded
dv/dt Rating
110V/µs
RMS Current (Irms)
7.9A
Product Diameter
-
Product Width
17mm
Ripple Current
-
Product Range
EZPQ Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
