Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44PRGR5680T79KCopy
Manufacturer Standard Lead Time46 weeks
Order Code4706579
Product RangeC44P-T Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,300.120 (CNY1,469.1356) |
| 5+ | CNY1,190.760 (CNY1,345.5588) |
| 10+ | CNY1,081.390 (CNY1,221.9707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,300.12 (CNY1,469.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PRGR5680T79KCopy
Manufacturer Standard Lead Time46 weeks
Order Code4706579
Product RangeC44P-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance68µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)640V
Voltage(DC)1.4kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating30V/µs
Peak Current-
RMS Current (Irms)55A
ESR1600µohm
Product Diameter75mm
Product Length-
Product Width-
Product Height247mm
Ripple Current55A
Output (kvar)-
Product RangeC44P-T Series
Operating Temperature Min-30°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
68µF
Typical Applications
AC Filter
Voltage(AC)
640V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
35mm
Peak Current
-
ESR
1600µohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Operating Temperature Min
-30°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.4kV
Capacitor Terminals
Screw
dv/dt Rating
30V/µs
RMS Current (Irms)
55A
Product Diameter
75mm
Product Width
-
Ripple Current
55A
Product Range
C44P-T Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
