Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZPQ60335MTDCopy
Manufacturer Standard Lead Time48 weeks
Order Code4656695
Product RangeEZPQ Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.760 (CNY102.5588) |
| 5+ | CNY79.530 (CNY89.8689) |
| 10+ | CNY68.300 (CNY77.179) |
| 25+ | CNY64.420 (CNY72.7946) |
| 50+ | CNY60.530 (CNY68.3989) |
| 150+ | CNY54.370 (CNY61.4381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.76 (CNY102.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPQ60335MTDCopy
Manufacturer Standard Lead Time48 weeks
Order Code4656695
Product RangeEZPQ Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance3.3µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating110V/µs
Peak Current363A
RMS Current (Irms)11.8A
ESR5700µohm
Product Diameter-
Product Length41.5mm
Product Width27.5mm
Product Height42mm
Ripple Current-
Output (kvar)-
Product RangeEZPQ Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Typical Applications
AC Filter
Voltage(AC)
600V
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
363A
ESR
5700µohm
Product Length
41.5mm
Product Height
42mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
-
Capacitor Terminals
Radial Leaded
dv/dt Rating
110V/µs
RMS Current (Irms)
11.8A
Product Diameter
-
Product Width
27.5mm
Ripple Current
-
Product Range
EZPQ Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
