0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463181

RoHS

Each
1+ CNY164.900(CNY186.337)
2+ CNY139.780(CNY157.9514)
3+ CNY127.860(CNY144.4818)
5+ CNY118.300(CNY133.679)
10+ CNY112.660(CNY127.3058)
More Pricing...
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
59V/µs
-
-
9000µohm
63.5mm
-
-
-
12A
-
MP SD Series
-40°C
85°C
-
3642714

RoHS

Each
1+ CNY20.040(CNY22.6452)
10+ CNY14.250(CNY16.1025)
50+ CNY12.280(CNY13.8764)
100+ CNY10.820(CNY12.2266)
200+ CNY10.210(CNY11.5373)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3372981

RoHS

Each
1+ CNY104.990(CNY118.6387)
5+ CNY92.320(CNY104.3216)
10+ CNY79.650(CNY90.0045)
25+ CNY75.270(CNY85.0551)
50+ CNY70.890(CNY80.1057)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
3373032

RoHS

Each
1+ CNY207.010(CNY233.9213)
5+ CNY183.710(CNY207.5923)
10+ CNY160.410(CNY181.2633)
20+ CNY149.050(CNY168.4265)
40+ CNY137.680(CNY155.5784)
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
3900µohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3254660

RoHS

Each
1+ CNY48.810(CNY55.1553)
10+ CNY36.020(CNY40.7026)
50+ CNY31.530(CNY35.6289)
176+ CNY28.110(CNY31.7643)
528+ CNY25.670(CNY29.0071)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
360A
7.6A
0.013ohm
-
32mm
14mm
28mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3463133

RoHS

Each
1+ CNY382.480(CNY432.2024)
2+ CNY339.430(CNY383.5559)
3+ CNY318.500(CNY359.905)
5+ CNY306.860(CNY346.7518)
10+ CNY300.670(CNY339.7571)
More Pricing...
Metallized PP
Can
30µF
± 10%
DC Link
Panel Mount
-
1.8kV
-
Screw
45mm
-
-
50A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463141

RoHS

Each
1+ CNY439.900(CNY497.087)
2+ CNY390.390(CNY441.1407)
3+ CNY366.280(CNY413.8964)
5+ CNY352.900(CNY398.777)
10+ CNY345.800(CNY390.754)
More Pricing...
Metallized PP
Can
120µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
-
-
78A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3287682

RoHS

Each
1+ CNY2,426.520(CNY2,741.9676)
5+ CNY1,912.210(CNY2,160.7973)
10+ CNY1,696.690(CNY1,917.2597)
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
9V/µs
8.325kA
-
1800µohm
116mm
-
-
273mm
96A
-
C44U-M Series
-40°C
85°C
-
3642696

RoHS

Each
1+ CNY68.600(CNY77.518)
5+ CNY59.890(CNY67.6757)
10+ CNY51.170(CNY57.8221)
25+ CNY48.170(CNY54.4321)
50+ CNY45.160(CNY51.0308)
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3373042

RoHS

Each
1+ CNY180.750(CNY204.2475)
3+ CNY166.620(CNY188.2806)
5+ CNY152.480(CNY172.3024)
10+ CNY138.340(CNY156.3242)
20+ CNY131.000(CNY148.030)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3760183

RoHS

Each
1+ CNY65.780(CNY74.3314)
10+ CNY49.110(CNY55.4943)
72+ CNY38.690(CNY43.7197)
144+ CNY38.500(CNY43.505)
504+ CNY38.310(CNY43.2903)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
320A
9.7A
8000µohm
-
32mm
19mm
29mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
3287650

RoHS

Each
1+ CNY595.350(CNY672.7455)
5+ CNY576.320(CNY651.2416)
10+ CNY557.290(CNY629.7377)
50+ CNY518.770(CNY586.2101)
100+ CNY508.400(CNY574.492)
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
6V/µs
3.52kA
-
2200µohm
85mm
-
-
134.5mm
49A
-
C44U-M Series
-40°C
85°C
-
3442298

RoHS

Each
1+ CNY13.110(CNY14.8143)
10+ CNY11.360(CNY12.8368)
100+ CNY6.730(CNY7.6049)
500+ CNY5.760(CNY6.5088)
1000+ CNY5.100(CNY5.763)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
400V
630V
-
PC Pin
22.5mm
-
-
-
-
-
26.5mm
8.5mm
18.5mm
-
-
MKP1 Series
-55°C
100°C
AEC-Q200
1890283

RoHS

Each
1+ CNY20.340(CNY22.9842)
10+ CNY14.400(CNY16.272)
100+ CNY12.420(CNY14.0346)
500+ CNY11.470(CNY12.9611)
1000+ CNY10.520(CNY11.8876)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
22.5mm
100V/µs
-
-
-
-
26.5mm
11mm
21mm
-
-
MKP4 Series
-55°C
100°C
AEC-Q200
1413923

RoHS

Each
5+ CNY16.380(CNY18.5094)
50+ CNY10.110(CNY11.4243)
250+ CNY9.380(CNY10.5994)
500+ CNY8.200(CNY9.266)
1000+ CNY7.790(CNY8.8027)
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 5%
-
Through Hole
220V
400V
-
PC Pin
-
-
-
-
-
-
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
-
1902195

RoHS

Each
1+ CNY116.500(CNY131.645)
2+ CNY108.050(CNY122.0965)
3+ CNY99.600(CNY112.548)
5+ CNY91.150(CNY102.9995)
10+ CNY82.700(CNY93.451)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
500A
12A
-
-
42mm
24mm
44mm
-
-
MKP1847 Series
-40°C
85°C
-
2456379

RoHS

Each
1+ CNY18.660(CNY21.0858)
10+ CNY14.390(CNY16.2607)
100+ CNY9.900(CNY11.187)
500+ CNY8.770(CNY9.9101)
1000+ CNY8.210(CNY9.2773)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
220A
9.38A
7200µohm
-
32mm
11mm
20mm
-
-
R75 Series
-55°C
105°C
-
3442310

RoHS

Each
10+ CNY3.920(CNY4.4296)
100+ CNY3.170(CNY3.5821)
500+ CNY2.840(CNY3.2092)
1000+ CNY2.470(CNY2.7911)
2400+ CNY2.300(CNY2.599)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
15mm
250V/µs
-
-
-
-
18mm
7mm
14mm
-
-
MKP4 Series
-55°C
100°C
AEC-Q200
4294696

RoHS

Each
1+ CNY2,438.200(CNY2,755.166)
5+ CNY2,389.440(CNY2,700.0672)
10+ CNY2,340.680(CNY2,644.9684)
Metallized PP
Can
115.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
480V
-
-
-
-
-
-
-
-
116mm
-
-
192mm
-
25kvar @ 50Hz; 30kvar @ 60Hz
B25675C Series
-40°C
60°C
-
4049114

RoHS

Each
1+ CNY84.210(CNY95.1573)
27+ CNY60.840(CNY68.7492)
54+ CNY53.230(CNY60.1499)
108+ CNY47.290(CNY53.4377)
513+ CNY45.080(CNY50.9404)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18.5µF
± 10%
AC Filter
Through Hole
350V
700V
0
Radial Leaded
52.5mm
12V/µs
222A
17.1A
6800µohm
-
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4143627

RoHS

Each
1+ CNY45.620(CNY51.5506)
5+ CNY39.530(CNY44.6689)
10+ CNY33.430(CNY37.7759)
20+ CNY31.430(CNY35.5159)
40+ CNY29.430(CNY33.2559)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
-
32mm
18mm
28mm
-
-
MKP1848C Series
-55°C
105°C
-
3932265

RoHS

Each
1+ CNY235.260(CNY265.8438)
3+ CNY198.030(CNY223.7739)
5+ CNY160.800(CNY181.704)
10+ CNY123.570(CNY139.6341)
20+ CNY118.810(CNY134.2553)
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
8V/µs
360A
17A
5000µohm
-
57.5mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4077875

RoHS

Each
1+ CNY60.160(CNY67.9808)
10+ CNY45.160(CNY51.0308)
50+ CNY39.220(CNY44.3186)
100+ CNY38.440(CNY43.4372)
200+ CNY37.660(CNY42.5558)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
-
17.3A
4300µohm
-
42mm
28mm
37mm
15A
-
B32716H Series
-55°C
105°C
AEC-Q200
4144055

RoHS

Each
1+ CNY606.170(CNY684.9721)
9+ CNY533.770(CNY603.1601)
18+ CNY523.100(CNY591.103)
54+ CNY512.420(CNY579.0346)
108+ CNY501.750(CNY566.9775)
Metallized PP
Can
20µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
36A
2100µohm
75mm
-
-
140mm
-
-
C44P-R Series
-25°C
70°C
-
3932267

RoHS

Each
1+ CNY59.770(CNY67.5401)
5+ CNY49.190(CNY55.5847)
10+ CNY38.610(CNY43.6293)
20+ CNY33.690(CNY38.0697)
40+ CNY28.770(CNY32.5101)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
43V/µs
86A
5A
0.022ohm
-
31.5mm
24mm
12mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3476-3500 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account