Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003968Copy
Manufacturer Standard Lead Time33 weeks
Order Code3463133
Product RangeMP SD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.480 (CNY432.2024) |
| 2+ | CNY339.430 (CNY383.5559) |
| 3+ | CNY318.500 (CNY359.905) |
| 5+ | CNY306.860 (CNY346.7518) |
| 10+ | CNY300.670 (CNY339.7571) |
| 20+ | CNY285.020 (CNY322.0726) |
| 50+ | CNY277.100 (CNY313.123) |
| 100+ | CNY273.370 (CNY308.9081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.48 (CNY432.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003968Copy
Manufacturer Standard Lead Time33 weeks
Order Code3463133
Product RangeMP SD Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance30µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1.8kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)50A
ESR-
Product Diameter85mm
Product Length-
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeMP SD Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
30µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
-
ESR
-
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.8kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
50A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
MP SD Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
