Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44PXGR5200RCSKCopy
Manufacturer Standard Lead Time62 weeks
Order Code4144055
Product RangeC44P-R Series
Also Known As44PXGR5200RCSK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.170 (CNY684.9721) |
| 9+ | CNY533.770 (CNY603.1601) |
| 18+ | CNY523.100 (CNY591.103) |
| 54+ | CNY512.420 (CNY579.0346) |
| 108+ | CNY501.750 (CNY566.9775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY606.17 (CNY684.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PXGR5200RCSKCopy
Manufacturer Standard Lead Time62 weeks
Order Code4144055
Product RangeC44P-R Series
Also Known As44PXGR5200RCSK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)1kV
Voltage(DC)2.3kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating85V/µs
Peak Current-
RMS Current (Irms)36A
ESR2100µohm
Product Diameter75mm
Product Length-
Product Width-
Product Height140mm
Ripple Current-
Output (kvar)-
Product RangeC44P-R Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
AC Filter
Voltage(AC)
1kV
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
2100µohm
Product Length
-
Product Height
140mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
2.3kV
Capacitor Terminals
Screw
dv/dt Rating
85V/µs
RMS Current (Irms)
36A
Product Diameter
75mm
Product Width
-
Ripple Current
-
Product Range
C44P-R Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
