0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597277

RoHS

Each
1+ CNY40.900(CNY46.217)
5+ CNY34.810(CNY39.3353)
10+ CNY28.720(CNY32.4536)
20+ CNY26.390(CNY29.8207)
40+ CNY24.050(CNY27.1765)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3372940

RoHS

Each
1+ CNY105.380(CNY119.0794)
5+ CNY93.580(CNY105.7454)
10+ CNY81.780(CNY92.4114)
25+ CNY77.060(CNY87.0778)
50+ CNY72.340(CNY81.7442)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
-
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
-
3463166

RoHS

Each
1+ CNY402.860(CNY455.2318)
2+ CNY359.000(CNY405.670)
3+ CNY334.070(CNY377.4991)
5+ CNY319.320(CNY360.8316)
10+ CNY312.860(CNY353.5318)
More Pricing...
Metallized PP
Can
88µF
± 10%
DC Link
Panel Mount
-
1.2kV
-
Screw
45mm
-
-
69A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463324

RoHS

Each
1+ CNY92.100(CNY104.073)
2+ CNY78.080(CNY88.2304)
3+ CNY71.440(CNY80.7272)
5+ CNY66.070(CNY74.6591)
10+ CNY62.890(CNY71.0657)
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.95kA
26A
2500µohm
-
54mm
35mm
46mm
-
-
MP SI Series
-40°C
85°C
-
3463219

RoHS

Each
1+ CNY1,757.940(CNY1,986.4722)
2+ CNY1,547.730(CNY1,748.9349)
3+ CNY1,431.340(CNY1,617.4142)
5+ CNY1,382.750(CNY1,562.5075)
10+ CNY1,359.640(CNY1,536.3932)
More Pricing...
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
-
-
Screw
-
-
-
-
0.0003ohm
-
56mm
30.2mm
66mm
-
400kvar @ 58 to 215kHz
MP SP Series
-40°C
85°C
-
3463220

RoHS

Each
1+ CNY1,757.940(CNY1,986.4722)
2+ CNY1,547.730(CNY1,748.9349)
3+ CNY1,431.340(CNY1,617.4142)
5+ CNY1,382.750(CNY1,562.5075)
10+ CNY1,359.640(CNY1,536.3932)
More Pricing...
Metallized PP
-
2.6µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
-
0.0002ohm
-
60mm
30.2mm
60mm
-
400kvar @ 51 to 138kHz
MP SP Series
-40°C
85°C
-
3463255

RoHS

Each
1+ CNY658.570(CNY744.1841)
2+ CNY584.410(CNY660.3833)
3+ CNY548.280(CNY619.5564)
5+ CNY528.350(CNY597.0355)
10+ CNY517.700(CNY585.001)
More Pricing...
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Screw
-
-
-
400A
0.0004ohm
-
68mm
30.2mm
30mm
-
200kvar @ 98 to 193kHz
MP SP Series
-
85°C
-
3494875

RoHS

Each
1+ CNY7.680(CNY8.6784)
5+ CNY6.270(CNY7.0851)
10+ CNY5.530(CNY6.2489)
25+ CNY5.120(CNY5.7856)
50+ CNY4.790(CNY5.4127)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
0.119ohm
-
26mm
8.5mm
-
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
3463389

RoHS

Each
1+ CNY74.810(CNY84.5353)
2+ CNY59.790(CNY67.5627)
3+ CNY53.790(CNY60.7827)
5+ CNY50.240(CNY56.7712)
10+ CNY46.960(CNY53.0648)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
800A
17.8A
5000µohm
-
46mm
43.2mm
-
-
-
MP SI Series
-55°C
105°C
-
3760187

RoHS

Each
1+ CNY144.500(CNY163.285)
44+ CNY97.460(CNY110.1298)
88+ CNY84.140(CNY95.0782)
132+ CNY82.460(CNY93.1798)
528+ CNY80.780(CNY91.2814)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
4700µohm
-
42mm
24mm
44mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
3519907

RoHS

Each
1+ CNY14.780(CNY16.7014)
10+ CNY10.220(CNY11.5486)
50+ CNY8.770(CNY9.9101)
100+ CNY7.610(CNY8.5993)
500+ CNY6.450(CNY7.2885)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
129A
4.72A
0.0204ohm
-
18mm
10mm
16mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3372964

RoHS

Each
1+ CNY189.350(CNY213.9655)
3+ CNY178.670(CNY201.8971)
5+ CNY167.980(CNY189.8174)
10+ CNY157.290(CNY177.7377)
20+ CNY145.460(CNY164.3698)
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
-
-
EZPV Series
-40°C
105°C
-
3463387

RoHS

Each
1+ CNY78.450(CNY88.6485)
3+ CNY62.700(CNY70.851)
5+ CNY56.420(CNY63.7546)
10+ CNY52.690(CNY59.5397)
20+ CNY49.240(CNY55.6412)
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
750V/µs
510A
15.8A
6000µohm
-
54mm
39.2mm
-
-
-
MP SI Series
-55°C
105°C
-
3373000

RoHS

Each
1+ CNY92.060(CNY104.0278)
5+ CNY80.790(CNY91.2927)
10+ CNY69.520(CNY78.5576)
20+ CNY64.700(CNY73.111)
40+ CNY59.880(CNY67.6644)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
-
41.5mm
23.5mm
43.5mm
-
-
EZPV Series
-40°C
105°C
-
3373005

RoHS

Each
1+ CNY144.890(CNY163.7257)
5+ CNY126.090(CNY142.4817)
10+ CNY107.280(CNY121.2264)
20+ CNY100.430(CNY113.4859)
40+ CNY93.580(CNY105.7454)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
-
-
EZPV Series
-40°C
105°C
-
3373011

RoHS

Each
1+ CNY123.040(CNY139.0352)
3+ CNY114.160(CNY129.0008)
5+ CNY105.280(CNY118.9664)
10+ CNY96.390(CNY108.9207)
20+ CNY91.030(CNY102.8639)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
-
57.5mm
35.5mm
45.5mm
-
-
EZPV Series
-40°C
105°C
-
3584349

RoHS

Each
1+ CNY21.250(CNY24.0125)
10+ CNY14.550(CNY16.4415)
50+ CNY12.120(CNY13.6956)
120+ CNY11.130(CNY12.5769)
600+ CNY9.760(CNY11.0288)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
462A
12.04A
5100µohm
-
26.5mm
14.5mm
29.5mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3463381

RoHS

Each
1+ CNY90.820(CNY102.6266)
5+ CNY56.280(CNY63.5964)
10+ CNY46.130(CNY52.1269)
25+ CNY39.100(CNY44.183)
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
214A
10.1A
7000µohm
-
46mm
24mm
-
-
-
MP SI Series
-55°C
105°C
-
3463304

RoHS

Each
1+ CNY66.070(CNY74.6591)
3+ CNY53.510(CNY60.4663)
5+ CNY48.140(CNY54.3982)
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
-
45mm
35mm
42mm
-
-
MP SI Series
-40°C
85°C
-
3649811

RoHS

Each
10+ CNY3.700(CNY4.181)
100+ CNY2.530(CNY2.8589)
500+ CNY2.070(CNY2.3391)
1500+ CNY1.730(CNY1.9549)
3000+ CNY1.700(CNY1.921)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
71A
4.6A
0.014ohm
-
13mm
5mm
11mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3519974

RoHS

Each
10+ CNY5.880(CNY6.6444)
50+ CNY5.090(CNY5.7517)
100+ CNY4.290(CNY4.8477)
500+ CNY3.550(CNY4.0115)
1000+ CNY3.300(CNY3.729)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
297A
5.38A
0.0145ohm
-
18mm
8.5mm
14.5mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3463153

RoHS

Each
1+ CNY286.930(CNY324.2309)
2+ CNY254.620(CNY287.7206)
3+ CNY238.880(CNY269.9344)
5+ CNY230.140(CNY260.0582)
10+ CNY225.500(CNY254.815)
More Pricing...
Metallized PP
Can
38µF
± 10%
DC Link
Panel Mount
-
1.2kV
-
Screw
45mm
-
-
72A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463154

RoHS

Each
1+ CNY286.930(CNY324.2309)
2+ CNY254.620(CNY287.7206)
3+ CNY238.880(CNY269.9344)
5+ CNY230.140(CNY260.0582)
10+ CNY225.500(CNY254.815)
More Pricing...
Metallized PP
Can
38µF
± 10%
DC Link
Panel Mount
-
1.2kV
-
Screw
45mm
-
-
72A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3287677

RoHS

Each
1+ CNY692.810(CNY782.8753)
5+ CNY625.360(CNY706.6568)
10+ CNY557.900(CNY630.427)
50+ CNY508.190(CNY574.2547)
100+ CNY498.030(CNY562.7739)
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
15V/µs
4.645kA
-
1700µohm
85mm
-
-
178.5mm
68A
-
C44U-M Series
-40°C
85°C
-
3463252

RoHS

Each
1+ CNY658.570(CNY744.1841)
2+ CNY584.410(CNY660.3833)
3+ CNY548.280(CNY619.5564)
5+ CNY528.350(CNY597.0355)
10+ CNY517.700(CNY585.001)
More Pricing...
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Screw
-
-
-
300A
0.0008ohm
-
68mm
30.2mm
30mm
-
200kvar @ 150 to 216kHz
MP SP Series
-
85°C
-
3451-3475 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account