0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4069457

RoHS

Each
1+ CNY18.360(CNY20.7468)
10+ CNY14.100(CNY15.933)
50+ CNY11.590(CNY13.0967)
192+ CNY10.220(CNY11.5486)
576+ CNY9.380(CNY10.5994)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.4A
0.0289ohm
-
32mm
21mm
12.5mm
-
-
0
-55°C
105°C
AEC-Q200
4069445

RoHS

Each
1+ CNY36.710(CNY41.4823)
10+ CNY26.430(CNY29.8659)
50+ CNY22.930(CNY25.9109)
234+ CNY20.260(CNY22.8938)
702+ CNY18.130(CNY20.4869)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
7800µohm
-
31.5mm
13mm
25mm
-
-
0
-55°C
105°C
AEC-Q200
4137586

RoHS

Each
1+ CNY185.080(CNY209.1404)
3+ CNY174.350(CNY197.0155)
5+ CNY163.620(CNY184.8906)
10+ CNY137.890(CNY155.8157)
20+ CNY124.490(CNY140.6737)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
1kA
-
6200µohm
-
57mm
45mm
65mm
19.3A
-
WCAP-FTDB Series
-40°C
105°C
-
4137578

RoHS

Each
1+ CNY130.280(CNY147.2164)
3+ CNY122.700(CNY138.651)
5+ CNY115.120(CNY130.0856)
10+ CNY97.010(CNY109.6213)
20+ CNY90.650(CNY102.4345)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
680A
-
7800µohm
-
57mm
35mm
50mm
15.4A
-
WCAP-FTDB Series
-40°C
105°C
-
4143621

RoHS

Each
1+ CNY20.260(CNY22.8938)
5+ CNY17.180(CNY19.4134)
10+ CNY14.100(CNY15.933)
25+ CNY13.820(CNY15.6166)
50+ CNY13.540(CNY15.3002)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
-
32mm
11mm
21mm
-
-
MKP1848 Series
-40°C
105°C
AEC-Q200
3932792

RoHS

Each (Supplied on Full Reel)
Full Reel
4680+ CNY1.990(CNY2.2487)
23400+ CNY1.950(CNY2.2035)
46800+ CNY1.920(CNY2.1696)
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
-
18mm
5mm
10.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
4137582

RoHS

Each
1+ CNY135.900(CNY153.567)
3+ CNY128.030(CNY144.6739)
5+ CNY120.150(CNY135.7695)
10+ CNY101.270(CNY114.4351)
20+ CNY94.650(CNY106.9545)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
7100µohm
-
57mm
35mm
50mm
16.8A
-
WCAP-FTDB Series
-40°C
105°C
-
4049132

RoHS

Each
1+ CNY33.510(CNY37.8663)
10+ CNY24.000(CNY27.120)
64+ CNY19.730(CNY22.2949)
128+ CNY18.430(CNY20.8259)
512+ CNY16.460(CNY18.5998)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
27.5mm
80V/µs
80A
5.4A
0.0396ohm
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4049113

RoHS

Each
1+ CNY80.180(CNY90.6034)
30+ CNY57.950(CNY65.4835)
60+ CNY50.560(CNY57.1328)
120+ CNY47.820(CNY54.0366)
510+ CNY44.170(CNY49.9121)
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
350V
700V
0
Radial Leaded
37.5mm
25V/µs
400A
18.5A
5400µohm
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4049116

RoHS

Each
1+ CNY157.980(CNY178.5174)
18+ CNY120.900(CNY136.617)
54+ CNY108.040(CNY122.0852)
108+ CNY97.760(CNY110.4688)
252+ CNY95.860(CNY108.3218)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
350V
700V
0
Radial Leaded
52.5mm
12V/µs
480A
27.8A
4000µohm
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4294694

RoHS

Each
1+ CNY1,115.580(CNY1,260.6054)
5+ CNY1,093.270(CNY1,235.3951)
10+ CNY1,070.960(CNY1,210.1848)
Metallized PP
Can
137µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
-
-
-
-
-
-
116mm
-
-
192mm
-
25kvar @ 50Hz; 30kvar @ 60Hz
B25675C Series
-40°C
60°C
-
4077879

RoHS

Each
1+ CNY207.310(CNY234.2603)
5+ CNY181.810(CNY205.4453)
10+ CNY156.310(CNY176.6303)
25+ CNY153.490(CNY173.4437)
50+ CNY150.670(CNY170.2571)
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
-
35A
2300µohm
-
57.5mm
45mm
57mm
30.5A
-
B32718H Series
-55°C
105°C
AEC-Q200
4294697

RoHS

Each
1+ CNY2,708.270(CNY3,060.3451)
5+ CNY1,989.790(CNY2,248.4627)
10+ CNY1,788.200(CNY2,020.666)
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
-
-
-
-
-
-
116mm
-
-
207mm
-
28.1kvar @ 50Hz
B25675C Series
-40°C
60°C
-
4049101

RoHS

Each
1+ CNY178.840(CNY202.0892)
18+ CNY138.560(CNY156.5728)
54+ CNY126.920(CNY143.4196)
108+ CNY123.650(CNY139.7245)
252+ CNY120.380(CNY136.0294)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
52.5mm
8V/µs
600A
31.8A
3100µohm
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4137579

RoHS

Each
1+ CNY128.220(CNY144.8886)
3+ CNY120.760(CNY136.4588)
5+ CNY113.290(CNY128.0177)
10+ CNY95.480(CNY107.8924)
20+ CNY89.240(CNY100.8412)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
900A
-
6500µohm
-
57mm
29.5mm
43.5mm
18.5A
-
WCAP-FTDB Series
-40°C
105°C
-
4371825

RoHS

Each
1+ CNY96.090(CNY108.5817)
5+ CNY85.090(CNY96.1517)
10+ CNY74.080(CNY83.7104)
20+ CNY69.720(CNY78.7836)
40+ CNY65.360(CNY73.8568)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
-
Through Hole
-
1.1kV
GRADE II (Test Condition A)
-
37.5mm
45V/µs
450A
11A
8000µohm
-
42mm
24mm
44mm
-
-
MKP1848 Series
-40°C
105°C
AEC-Q200
3932269

RoHS

Each
1+ CNY165.210(CNY186.6873)
3+ CNY143.490(CNY162.1437)
5+ CNY121.770(CNY137.6001)
10+ CNY100.040(CNY113.0452)
20+ CNY91.670(CNY103.5871)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
275A
15A
7000µohm
-
57.5mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4049097

RoHS

Each
1+ CNY85.270(CNY96.3551)
27+ CNY60.620(CNY68.5006)
54+ CNY57.640(CNY65.1332)
108+ CNY55.140(CNY62.3082)
513+ CNY51.100(CNY57.743)
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
52.5mm
8V/µs
264A
20A
5100µohm
-
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4153242

RoHS

Each
1+ CNY10.590(CNY11.9667)
50+ CNY5.580(CNY6.3054)
100+ CNY4.590(CNY5.1867)
250+ CNY4.430(CNY5.0059)
500+ CNY4.270(CNY4.8251)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
11mm
18.5mm
-
-
B32672P Series
-55°C
125°C
AEC-Q200
4226475

RoHS

Each
1+ CNY87.410(CNY98.7733)
5+ CNY74.970(CNY84.7161)
10+ CNY62.520(CNY70.6476)
20+ CNY60.950(CNY68.8735)
40+ CNY59.380(CNY67.0994)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
450V/µs
-
13A
6000µohm
-
42mm
20mm
39.5mm
-
-
B32656S Series
-55°C
100°C
AEC-Q200
4049124

RoHS

Each
1+ CNY186.230(CNY210.4399)
18+ CNY144.200(CNY162.946)
54+ CNY131.790(CNY148.9227)
108+ CNY121.360(CNY137.1368)
252+ CNY118.940(CNY134.4022)
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
52.5mm
15V/µs
420A
26.1A
4600µohm
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4069447

RoHS

Each
1+ CNY158.740(CNY179.3762)
27+ CNY121.590(CNY137.3967)
54+ CNY116.720(CNY131.8936)
108+ CNY104.990(CNY118.6387)
270+ CNY101.190(CNY114.3447)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
15V/µs
1.5kA
27.4A
2900µohm
-
57.5mm
30mm
45mm
-
-
0
-55°C
105°C
AEC-Q200
3932811

RoHS

Each (Supplied on Full Reel)
Full Reel
5200+ CNY2.940(CNY3.3222)
26000+ CNY2.840(CNY3.2092)
52000+ CNY2.800(CNY3.164)
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
-
Through Hole
550V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
-
18mm
5mm
10.5mm
-
-
B32682 Series
-55°C
110°C
-
4049106

RoHS

Each
1+ CNY89.470(CNY101.1011)
30+ CNY67.310(CNY76.0603)
60+ CNY59.700(CNY67.461)
120+ CNY53.610(CNY60.5793)
510+ CNY49.880(CNY56.3644)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
37.5mm
20V/µs
400A
19.9A
4700µohm
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4049139

RoHS

Each
1+ CNY143.820(CNY162.5166)
18+ CNY109.110(CNY123.2943)
54+ CNY106.930(CNY120.8309)
108+ CNY104.750(CNY118.3675)
252+ CNY102.570(CNY115.9041)
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
52.5mm
20V/µs
220A
21.6A
6900µohm
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3501-3525 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account