8 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CHEMI-CON | Each | 1+ CNY76.070 (CNY85.9591) | - | 420V | - | Snap-In | - | Polar | KMW Series | 25.4mm | - | - | - | -25°C | - | |||||
CHEMI-CON | Each | 1+ CNY55.750 (CNY62.9975) | - | 450V | - | Snap-In | 3000 hours @ 105°C | Polar | - | 22mm | - | 10mm | 1.42A | -25°C | - | |||||
2504472 | CHEMI-CON | Each | 1+ CNY126.080 (CNY142.4704)2+ CNY117.920 (CNY133.2496)3+ CNY113.800 (CNY128.594) | 560µF | 450V | 20% | Snap-In | 2000 hours @ 105C | Polar | KMW Series | 30mm | 50mm | 10mm | 2.04A | -25°C | 105°C | ||||
CHEMI-CON | Each | 1+ CNY154.790 (CNY174.9127)2+ CNY144.130 (CNY162.8669)3+ CNY133.470 (CNY150.8211)5+ CNY122.810 (CNY138.7753)10+ CNY112.150 (CNY126.7295)More Pricing... | - | 400V | ± 20% | - | - | - | KMW Series | 35mm | 50mm | 10mm | 2.5A | - | 105°C | |||||
CHEMI-CON | Each | 1+ CNY133.590 (CNY150.9567) | - | 420V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | KMT Series | 30mm | 50mm | 10mm | - | - | - | |||||
CHEMI-CON | Each | 1+ CNY84.170 (CNY95.1121)5+ CNY73.660 (CNY83.2358)10+ CNY71.840 (CNY81.1792) | 330µF | - | - | - | - | Polar | KMT Series | - | 50mm | 10mm | 1.93A | -25°C | 105°C | |||||
CHEMI-CON | Each | 1+ CNY99.490 (CNY112.4237)2+ CNY87.470 (CNY98.8411)3+ CNY74.990 (CNY84.7387)5+ CNY71.950 (CNY81.3035)10+ CNY68.840 (CNY77.7892)More Pricing... | 560µF | - | - | - | - | - | KMW Series | 30mm | 45mm | - | 2.01A | -25°C | 105°C | |||||
CHEMI-CON | Each | 1+ CNY125.240 (CNY141.5212)5+ CNY116.910 (CNY132.1083)10+ CNY109.130 (CNY123.3169) | 820µF | 400V | - | Snap-In | - | Polar | - | 35mm | 50mm | 10mm | - | - | - | |||||