Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMW401VSN102MA50SCopy
Manufacturer Standard Lead Time28 weeks
Order Code2504461
Product RangeKMW Series
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.460 (CNY244.5998) |
| 2+ | CNY207.270 (CNY234.2151) |
| 3+ | CNY198.070 (CNY223.8191) |
| 5+ | CNY188.880 (CNY213.4344) |
| 10+ | CNY179.680 (CNY203.0384) |
| 20+ | CNY176.090 (CNY198.9817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.46 (CNY244.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMW401VSN102MA50SCopy
Manufacturer Standard Lead Time28 weeks
Order Code2504461
Product RangeKMW Series
Technical Datasheet
Voltage(DC)400V
Capacitance Tolerance± 20%
Product RangeKMW Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
Ripple Current2.5A
Operating Temperature Max105°C
Qualification-
Technical Specifications
Voltage(DC)
400V
Product Range
KMW Series
Product Height
50mm
Ripple Current
2.5A
Qualification
-
Capacitance Tolerance
± 20%
Product Diameter
35mm
Lead Spacing
10mm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for EKMW401VSN102MA50S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328