Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMS401VSN821MA50SCopy
Manufacturer Standard Lead Time24 weeks
Order Code2504449
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.460 (CNY234.4298) |
| 5+ | CNY182.340 (CNY206.0442) |
| 10+ | CNY157.220 (CNY177.6586) |
| 25+ | CNY146.870 (CNY165.9631) |
| 50+ | CNY136.520 (CNY154.2676) |
| 200+ | CNY124.570 (CNY140.7641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.46 (CNY234.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Capacitance
820µF
Voltage(AC)
-
Polarity
Polar
Product Height
50mm
Voltage(DC)
400V
Capacitor Terminals
Snap-In
Product Diameter
35mm
Lead Spacing
10mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100881