Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMW421VSN561MR45SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2504468
Product RangeKMW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.720 (CNY112.6836) |
| 2+ | CNY88.910 (CNY100.4683) |
| 3+ | CNY77.720 (CNY87.8236) |
| 5+ | CNY73.200 (CNY82.716) |
| 10+ | CNY68.610 (CNY77.5293) |
| 20+ | CNY63.950 (CNY72.2635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.72 (CNY112.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMW421VSN561MR45SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2504468
Product RangeKMW Series
Technical Datasheet
Capacitance560µF
Voltage(AC)-
Product RangeKMW Series
Product Diameter30mm
Product Height45mm
Ripple Current2.01A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
560µF
Product Range
KMW Series
Product Height
45mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(AC)
-
Product Diameter
30mm
Ripple Current
2.01A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154