Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMT451VSN181MP50SCopy
Manufacturer Standard Lead Time17 weeks
Order Code2504458
Your Part Number
517 In Stock
Need more?
517 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.140 (CNY63.4382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.14 (CNY63.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMT451VSN181MP50SCopy
Manufacturer Standard Lead Time17 weeks
Order Code2504458
Technical Datasheet
Voltage(DC)450V
Voltage(AC)-
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Diameter22mm
Lead Spacing10mm
Ripple Current1.42A
Operating Temperature Min-25°C
Qualification-
Technical Specifications
Voltage(DC)
450V
Capacitor Terminals
Snap-In
Polarity
Polar
Lead Spacing
10mm
Operating Temperature Min
-25°C
Voltage(AC)
-
Lifetime @ Temperature
3000 hours @ 105°C
Product Diameter
22mm
Ripple Current
1.42A
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164